KIT DEV ZIGBEE LIGHT - ZMN2405HPDK-B - RF and RFID
RFM Rf Evaluation & Development Kit & Board 2.4GHz ZMN2405 ZMN2405HPDK-B
| Digi-Key Part Number | 583-1022-ND |
1 |
199.00000 |
Extended Price
199.00 |
| Manufacturer Part Number | ZMN2405HPDK-B | |||
| Description | KIT DEV ZIGBEE LIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMN2405HPDK-B |
| Vendor | RFM |
| Category | RF and RFID |
| Type | 802.15.4/Zigbee |
| Supplied Contents | Board, Modem, Antennas, Cables, CD |
| For Use With/Related Products | ZMN2405 |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMN2405HPDK B ZMN2405HPDKB 583 1022 ND 5831022ND 583-1022 |
ZMN2405HPDK-B Specification Sheet
KIT DEV ZIGBEE LIGHT - ZMN2405HPDK-B (583-1022-ND) - RF and RFID
Related parts RFM Rf Evaluation & Development Kit & Board 2.4GHz ZMN2405 ZMN2405HPDK-BKIT DEV ZIGBEE LIGHT - ZMN2405HPDK-B
Order 'kit dev zigbee light - ZMN2405HPDK-B' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1022-ND.
KIT DEV PRO ZIGBEE HI-PWR - ZMN2405HPDK PRO
Order 'kit dev pro zigbee hi-pwr - ZMN2405HPDK PRO' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1021-ND.
KIT DEVELOPMENT ZIGBEE HI-PWR - ZMN2405HPDK
Order 'kit development zigbee hi-pwr - ZMN2405HPDK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1020-ND.
KIT DEV DROP IN NET ZNET 2.5 - XK-B11-EBP-W
Order 'kit dev drop in net znet 2.5 - XK-B11-EBP-W' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1106-ND.
KIT DEV ZIGBEE MOD ZMN2400 1MW - ZMN2400DK
Order 'kit dev zigbee mod zmn2400 1mw - ZMN2400DK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1002-ND.
KIT DEV ZIGBEE MOD ZMN2400 100MW - ZMN2400HPDK
Order 'kit dev zigbee mod zmn2400 100mw - ZMN2400HPDK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1003-ND.
KIT DEV ZIGBEE FOR CC2430 - CC2430ZDK
Order 'kit dev zigbee for cc2430 - CC2430ZDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23010-ND.
KIT DEV ZIGBEE FOR CC2530 - CC2530ZDK
Order 'kit dev zigbee for cc2530 - CC2530ZDK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24576-ND.
KIT DEV EMBER ZIGBEE W/PCWH - EMBER ZIGBEE DEV KIT W/PCWH
Order 'kit dev ember zigbee w/pcwh - EMBER ZIGBEE DEV KIT W/PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number 429-1011-ND.
KIT DEV RABBIT 2000 INT'L - 101-0360
Order 'kit dev rabbit 2000 int'l - 101-0360' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0360-ND.
KIT DEV RABBIT RCM2000 INT'L - 101-0399
Order 'kit dev rabbit rcm2000 int'l - 101-0399' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0399-ND.
KIT DEV FOR BL2500 COYOTE - 101-0577
Order 'kit dev for bl2500 coyote - 101-0577' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-0577-ND.
KIT DEV POWERCORE 3800 INT'L - 101-1017
Order 'kit dev powercore 3800 int'l - 101-1017' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1017-ND.
KIT DEV POWERCORE 3810 INT'L - 101-1019
Order 'kit dev powercore 3810 int'l - 101-1019' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1019-ND.
KIT DEV RABBITCORE RCM3365 INT'L - 101-1054
Order 'kit dev rabbitcore rcm3365 int'l - 101-1054' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 101-1054-ND.
Options for RFM Rf Evaluation & Development Kit & Board 2.4GHz ZMN2405 ZMN2405HPDK-B
Send this link via E-Mail
Help With This Screen
