IC CLOCK GEN /4 PECL/ECL 8-MLF - SY89313VMG TR
| Digi-Key Part Number | 576-2952-1-ND |
1 25 100 250 500 |
3.04000 2.43000 1.89000 1.79552 1.75500 |
Extended Price
3.04 60.75 189.00 448.88 877.50 |
| Manufacturer Part Number | SY89313VMG TR | |||
| Description | IC CLOCK GEN /4 PECL/ECL 8-MLF | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY89313VMG TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | 4GHz |
| Package / Case | 8-MLF® |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY89313VMG TR SY89313VMG TR 576 2952 1 ND 57629521ND 576-2952-1 |
SY89313VMG TR Specification Sheet
IC CLOCK GEN /4 PECL/ECL 8-MLF - SY89313VMG TR (576-2952-1-ND)
Related parts:IC CLOCK GEN /4 PECL/ECL 8-MLF - SY89313VMG TR
Order 'ic clock gen /4 pecl/ecl 8-mlf - SY89313VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2952-1-ND.
IC CLOCK GEN /4 PECL/ECL 8-MLF - SY89313VMG TR
Order 'ic clock gen /4 pecl/ecl 8-mlf - SY89313VMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2952-2-ND.
IC CLOCK GEN /4 PECL/ECL 8-MLF - SY89313VMG TR
Order 'ic clock gen /4 pecl/ecl 8-mlf - SY89313VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2952-6-ND.
IC CLOCK GEN /2 PECL/ECL 8-MLF - SY89312VMG TR
Order 'ic clock gen /2 pecl/ecl 8-mlf - SY89312VMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89312VMG TR-ND.
IC CLOCK GEN /4 3.3V/5V 8-MLF - SY89313VMI TR
Order 'ic clock gen /4 3.3v/5v 8-mlf - SY89313VMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89313VMI TR-ND.
IC CLOCK GEN /2 3.3V/5V 8-MLF - SY89312VMI TR
Order 'ic clock gen /2 3.3v/5v 8-mlf - SY89312VMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89312VMI TR-ND.
IC BUFFER PECL/LVPECL/ECL 8-MLF - SY89311UMG TR
Order 'ic buffer pecl/lvpecl/ecl 8-mlf - SY89311UMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2951-1-ND.
IC BUFFER PECL/LVPECL/ECL 8-MLF - SY89311UMG TR
Order 'ic buffer pecl/lvpecl/ecl 8-mlf - SY89311UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2951-2-ND.
IC BUFFER PECL/LVPECL/ECL 8-MLF - SY89311UMG TR
Order 'ic buffer pecl/lvpecl/ecl 8-mlf - SY89311UMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2951-6-ND.
IC RCVR/BUFFER PECL/ECL 8-MLF - SY89250VMG TR
Order 'ic rcvr/buffer pecl/ecl 8-mlf - SY89250VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2948-1-ND.
IC RCVR/BUFFER PECL/ECL 8-MLF - SY89250VMG TR
Order 'ic rcvr/buffer pecl/ecl 8-mlf - SY89250VMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2948-2-ND.
IC RECEIVER DIFF PECL/ECL 8-MLF - SY89307VMG TR
Order 'ic receiver diff pecl/ecl 8-mlf - SY89307VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2950-1-ND.
IC RECEIVER DIFF PECL/ECL 8-MLF - SY89307VMG TR
Order 'ic receiver diff pecl/ecl 8-mlf - SY89307VMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2950-2-ND.
IC RCVR/BUFFER PECL/ECL 8-MLF - SY89316VMG TR
Order 'ic rcvr/buffer pecl/ecl 8-mlf - SY89316VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2953-1-ND.
IC RCVR/BUFFER PECL/ECL 8-MLF - SY89316VMG TR
Order 'ic rcvr/buffer pecl/ecl 8-mlf - SY89316VMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2953-2-ND.
Send this link via E-Mail
Help With This Screen