IC REG ULDO 300MA ADJ 6-MLF - MIC5318YMT TR
| Digi-Key Part Number | 576-2862-1-ND |
1 25 100 250 500 |
1.05000 .87520 .70000 .52500 .49000 |
Extended Price
1.05 21.88 70.00 131.25 245.00 |
| Manufacturer Part Number | MIC5318YMT TR | |||
| Description | IC REG ULDO 300MA ADJ 6-MLF | |||
| Quantity Available | 4556 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5318YMT TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 300mA |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5318YMT TR MIC5318YMT TR 576 2862 1 ND 57628621ND 576-2862-1 |
MIC5318YMT TR Specification Sheet
IC REG ULDO 300MA ADJ 6-MLF - MIC5318YMT TR (576-2862-1-ND)
Related parts :IC REG ULDO 300MA ADJ 6-MLF - MIC5318YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5318YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2862-1-ND.
IC REG ULDO 300MA ADJ 6-MLF - MIC5318YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5318YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2862-2-ND.
IC REG ULDO 300MA ADJ 6-MLF - MIC5318YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5318YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2862-6-ND.
IC REG ULDO 300MA ADJ 6-MLF - MIC5309YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5309YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3019-1-ND.
IC REG ULDO 300MA ADJ 6-MLF - MIC5309YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5309YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3019-2-ND.
IC REG ULDO 300MA ADJ 6-MLF - MIC5309YMT TR
Order 'ic reg uldo 300ma adj 6-mlf - MIC5309YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3019-6-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5301YML TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5301YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1865-1-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5301YML TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5301YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1865-2-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5301YML TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5301YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1865-6-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5301YMT TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5301YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5301YMT TR-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5305CYML TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5305CYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5305CYML TR-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5308YMT TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5308YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3009-1-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5308YMT TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5308YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3009-2-ND.
IC REG ULDO 150MA ADJ 6-MLF - MIC5308YMT TR
Order 'ic reg uldo 150ma adj 6-mlf - MIC5308YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3009-6-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-PGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1948-1-ND.
Send this link via E-Mail
Help With This Screen