IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2858-2-ND |
3000 6000 12000 24000 51000 |
.57200 .56100 .55000 .53900 .52800 |
Extended Price
1716.00 3366.00 6600.00 12936.00 26928.00 |
| Manufacturer Part Number | MIC5318-1.5YD5 TR | |||
| Description | IC REG ULDO 300MA 1.5V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5318-1.5YD5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5318 1 5YD5 TR MIC531815YD5 TR 576 2858 2 ND 57628582ND 576-2858-2 |
MIC5318-1.5YD5 TR Specification Sheet
IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR (576-2858-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-2-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-1-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7783-6-ND.
IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR
Order 'ic reg uldo 300ma 1.5v sot23-5 - MIC5318-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2858-1-ND.
IC REG ULDO 300MA 1.5V SOT23-5 - MIC5318-1.5YD5 TR
Order 'ic reg uldo 300ma 1.5v sot23-5 - MIC5318-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2858-2-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - MIC5318-2.5YD5 TR
Order 'ic reg uldo 300ma 2.5v sot23-5 - MIC5318-2.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2859-1-ND.
IC REG ULDO 300MA 2.5V SOT23-5 - MIC5318-2.5YD5 TR
Order 'ic reg uldo 300ma 2.5v sot23-5 - MIC5318-2.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2859-2-ND.
IC REG ULDO 300MA 3.3V SOT23-5 - MIC5318-3.3YD5 TR
Order 'ic reg uldo 300ma 3.3v sot23-5 - MIC5318-3.3YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2860-1-ND.
IC REG ULDO 300MA 3.3V SOT23-5 - MIC5318-3.3YD5 TR
Order 'ic reg uldo 300ma 3.3v sot23-5 - MIC5318-3.3YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2860-2-ND.
IC REG ULDO 300MA 1.8V SOT23-5 - MIC5318-1.8YD5 TR
Order 'ic reg uldo 300ma 1.8v sot23-5 - MIC5318-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-1.8YD5 TR-ND.
IC REG ULDO 300MA 2.1V SOT23-5 - MIC5318-2.1YD5 TR
Order 'ic reg uldo 300ma 2.1v sot23-5 - MIC5318-2.1YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-2.1YD5 TR-ND.
IC REG ULDO 300MA 2.85V SOT23-5 - MIC5318-2.85YD5 TR
Order 'ic reg uldo 300ma 2.85v sot23-5 - MIC5318-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-2.85YD5 TR-ND.
IC REG ULDO 300MA 2.8V SOT23-5 - MIC5318-2.8YD5 TR
Order 'ic reg uldo 300ma 2.8v sot23-5 - MIC5318-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-2.8YD5 TR-ND.
IC REG ULDO 300MA 2.9V SOT23-5 - MIC5318-2.9YD5 TR
Order 'ic reg uldo 300ma 2.9v sot23-5 - MIC5318-2.9YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-2.9YD5 TR-ND.
IC REG ULDO 300MA 3.0V SOT23-5 - MIC5318-3.0YD5 TR
Order 'ic reg uldo 300ma 3.0v sot23-5 - MIC5318-3.0YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5318-3.0YD5 TR-ND.
Send this link via E-Mail
Help With This Screen