IC REG LDO 150MA 1.2V SOT23-5 - MIC5258-1.2YM5 TR
| Digi-Key Part Number | 576-2828-1-ND |
1 25 100 250 500 |
.96000 .72000 .54000 .39840 .33600 |
Extended Price
0.96 18.00 54.00 99.60 168.00 |
| Manufacturer Part Number | MIC5258-1.2YM5 TR | |||
| Description | IC REG LDO 150MA 1.2V SOT23-5 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5258-1.2YM5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5258 1 2YM5 TR MIC525812YM5 TR 576 2828 1 ND 57628281ND 576-2828-1 |
MIC5258-1.2YM5 TR Specification Sheet
IC REG LDO 150MA 1.2V SOT23-5 - MIC5258-1.2YM5 TR (576-2828-1-ND)
Related parts:IC REG LDO 150MA 1.5V LN SOT23-5 - LP2985AIM5-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v ln sot23-5 - LP2985AIM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-1.5CT-ND.
IC REG LDO 150MA 1.5V LN SOT23-5 - LP2985AIM5-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v ln sot23-5 - LP2985AIM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-1.5TR-ND.
IC REG LDO 150MA 1.8V LN SOT23-5 - LP2985AIM5-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v ln sot23-5 - LP2985AIM5-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-1.8CT-ND.
IC REG LDO 150MA 1.8V LN SOT23-5 - LP2985AIM5-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v ln sot23-5 - LP2985AIM5-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-1.8TR-ND.
IC REG LDO 150MA 2.0V LN SOT23-5 - LP2985AIM5-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v ln sot23-5 - LP2985AIM5-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.0CT-ND.
IC REG LDO 150MA 2.0V LN SOT23-5 - LP2985AIM5-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v ln sot23-5 - LP2985AIM5-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.0TR-ND.
IC REG LDO 150MA 2.6V LN SOT23-5 - LP2985AIM5-2.6
Order 'ic reg ldo 150ma 2.6v ln sot23-5 - LP2985AIM5-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.6CT-ND.
IC REG LDO 150MA 2.6V LN SOT23-5 - LP2985AIM5-2.6
Order 'ic reg ldo 150ma 2.6v ln sot23-5 - LP2985AIM5-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.6TR-ND.
IC REG LDO 150MA 2.8V LN SOT23-5 - LP2985AIM5-2.8/NOPB
Order 'ic reg ldo 150ma 2.8v ln sot23-5 - LP2985AIM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.8CT-ND.
IC REG LDO 150MA 2.8V LN SOT23-5 - LP2985AIM5-2.8/NOPB
Order 'ic reg ldo 150ma 2.8v ln sot23-5 - LP2985AIM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.8TR-ND.
IC REG LDO 150MA 3.1V LN SOT23-5 - LP2985AIM5-3.1
Order 'ic reg ldo 150ma 3.1v ln sot23-5 - LP2985AIM5-3.1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.1CT-ND.
IC REG LDO 150MA 3.1V LN SOT23-5 - LP2985AIM5-3.1
Order 'ic reg ldo 150ma 3.1v ln sot23-5 - LP2985AIM5-3.1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-3.1TR-ND.
IC REG LDO 150MA 3.2V LN SOT23-5 - LP2985AIM5-3.2
Order 'ic reg ldo 150ma 3.2v ln sot23-5 - LP2985AIM5-3.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.2CT-ND.
IC REG LDO 150MA 3.2V LN SOT23-5 - LP2985AIM5-3.2
Order 'ic reg ldo 150ma 3.2v ln sot23-5 - LP2985AIM5-3.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-3.2TR-ND.
IC REG LDO 150MA 3.5V LN SOT23-5 - LP2985AIM5-3.5/NOPB
Order 'ic reg ldo 150ma 3.5v ln sot23-5 - LP2985AIM5-3.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.5CT-ND.
Send this link via E-Mail
Help With This Screen