IC PWM WHITE LED DRV 24V 8-MLF - MIC3289-24YML TR
| Digi-Key Part Number | 576-2713-1-ND |
1 25 100 250 500 |
2.36000 1.89000 1.47000 1.39652 1.36500 |
Extended Price
2.36 47.25 147.00 349.13 682.50 |
| Manufacturer Part Number | MIC3289-24YML TR | |||
| Description | IC PWM WHITE LED DRV 24V 8-MLF | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC3289-24YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MLF® |
| Packaging | Cut Tape (CT) |
| Current - Output/Channel | 20mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.5 V ~ 6.5 V |
| Voltage - Output | 22.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC3289 24YML TR MIC328924YML TR 576 2713 1 ND 57627131ND 576-2713-1 |
MIC3289-24YML TR Specification Sheet
IC PWM WHITE LED DRV 24V 8-MLF - MIC3289-24YML TR (576-2713-1-ND)
Related parts :IC PWM WHITE LED DRV 24V 8-MLF - MIC3289-24YML TR
Order 'ic pwm white led drv 24v 8-mlf - MIC3289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2713-1-ND.
IC PWM WHITE LED DRV 24V 8-MLF - MIC3289-24YML TR
Order 'ic pwm white led drv 24v 8-mlf - MIC3289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2713-2-ND.
IC PWM WHITE LED DRV 24V 8-MLF - MIC3289-24YML TR
Order 'ic pwm white led drv 24v 8-mlf - MIC3289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2713-6-ND.
IC PWM WHITE LED DRV 16V 8-MLF - MIC3289-16YML TR
Order 'ic pwm white led drv 16v 8-mlf - MIC3289-16YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2712-1-ND.
IC PWM WHITE LED DRV 16V 8-MLF - MIC3289-16YML TR
Order 'ic pwm white led drv 16v 8-mlf - MIC3289-16YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2712-2-ND.
IC PWM WHITE LED DRV 16V 8-MLF - MIC3289-16YML TR
Order 'ic pwm white led drv 16v 8-mlf - MIC3289-16YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2712-6-ND.
IC PWM WHT LED DVR 24V TSOT23-6 - MIC3289-24YD6 TR
Order 'ic pwm wht led dvr 24v tsot23-6 - MIC3289-24YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3041-1-ND.
IC PWM WHT LED DVR 24V TSOT23-6 - MIC3289-24YD6 TR
Order 'ic pwm wht led dvr 24v tsot23-6 - MIC3289-24YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3041-2-ND.
IC PWM WHT LED DVR 24V TSOT23-6 - MIC3289-24YD6 TR
Order 'ic pwm wht led dvr 24v tsot23-6 - MIC3289-24YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3041-6-ND.
IC WHITE LED DRIVER 24V OVP 8MLF - MIC3287-24YML TR
Order 'ic white led driver 24v ovp 8mlf - MIC3287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1464-1-ND.
IC WHITE LED DRIVER 24V OVP 8MLF - MIC3287-24YML TR
Order 'ic white led driver 24v ovp 8mlf - MIC3287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1464-2-ND.
IC WHITE LED DRIVER 24V OVP 8MLF - MIC3287-24YML TR
Order 'ic white led driver 24v ovp 8mlf - MIC3287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1464-6-ND.
IC WHITE LED DRIVER OVP 8-MLF - MIC2289C-34YD6 TR
Order 'ic white led driver ovp 8-mlf - MIC2289C-34YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2289C-34YD6 TR-ND.
IC REG WHITE LED STEP UP 8-TSOT - EL1848IWT-T7A
Order 'ic reg white led step up 8-tsot - EL1848IWT-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWT-T7A-ND.
IC REG WHITE LED STEP UP 8-TSOT - EL1848IWT-T7
Order 'ic reg white led step up 8-tsot - EL1848IWT-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IWT-T7-ND.
Send this link via E-Mail
Help With This Screen