Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TR
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4LSYML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2708-1-ND |
1 25 100 250 500 |
5.00000 3.99600 3.10800 2.95260 2.88600 |
Extended Price
5.00 99.90 310.80 738.15 1443.00 |
| Manufacturer Part Number | MIC2810-4LSYML TR | |||
| Description | IC PWR MANAGEMENT DGTL 16-MLF | |||
| Quantity Available | 4845 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2810-4LSYML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 3 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.2V, 2.7V, 3.3V |
| Current - Output | 600mA |
| Power - Output | - |
| Package / Case | 16-MLF® |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 2MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2810 4LSYML TR MIC28104LSYML TR 576 2708 1 ND 57627081ND 576-2708-1 |
MIC2810-4LSYML TR Specification Sheet
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4LSYML TR (576-2708-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TRMicrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4LSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2708-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4LSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2708-6-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4LSYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2708-2-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-44MYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-44MYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1747-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-44MYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-44MYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1747-6-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4GPYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1748-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4GPYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1748-6-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4MSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4MSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1749-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4MSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4MSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1749-6-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4GKYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2705-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4GMYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GMYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2706-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4GSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2707-1-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4GKYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2705-6-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4GMYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GMYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2706-6-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 600mA 2.7 ~ 5.5 V MIC2810-4GSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2707-6-ND.
Options for Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 600mA 2.7 ~ 5.5 V MIC2810-4LSYML TR
Send this link via E-Mail
Help With This Screen
