IC REG LDO DUAL PWR RESET 10-MLF - MIC2211-DLYML TR
| Digi-Key Part Number | 576-2603-1-ND |
1 25 100 250 500 |
1.33000 1.06000 .79500 .74200 .71550 |
Extended Price
1.33 26.50 79.50 185.50 357.75 |
| Manufacturer Part Number | MIC2211-DLYML TR | |||
| Description | IC REG LDO DUAL PWR RESET 10-MLF | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2211-DLYML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 10-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA/300mA |
| Voltage - Output | 1.85V, 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2211 DLYML TR MIC2211DLYML TR 576 2603 1 ND 57626031ND 576-2603-1 |
MIC2211-DLYML TR Specification Sheet
IC REG LDO DUAL PWR RESET 10-MLF - MIC2211-DLYML TR (576-2603-1-ND)
Related parts:IC REG LDO DUAL PWR RESET 10-MLF - MIC2211-DLYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2211-DLYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2603-1-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2211-DLYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2211-DLYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2603-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2211-DLYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2211-DLYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2603-6-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DNBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DNBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-DNBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DOBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DOBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-DOBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-DOYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-DOYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2632-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GKBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GKBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GKBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GKYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2633-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GLBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GLBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GLBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GLYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GLYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GLYML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GMBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GMBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GMBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GMYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2634-2-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GSBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GSBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GSBML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-GSYML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-GSYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-GSYML TR-ND.
IC REG LDO DUAL PWR RESET 10-MLF - MIC2212-JSBML TR
Order 'ic reg ldo dual pwr reset 10-mlf - MIC2212-JSBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2212-JSBML TR-ND.
Send this link via E-Mail
Help With This Screen