IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5 TR - Integrated Circuits (ICs)
Micrel Inc (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.2A 2.5 ~ 5.5 V MIC2004-1.2YM5 TR
| Digi-Key Part Number | 576-2584-1-ND |
1 25 100 250 500 |
1.40000 1.12000 .84000 .78400 .75600 |
Extended Price
1.40 28.00 84.00 196.00 378.00 |
| Manufacturer Part Number | MIC2004-1.2YM5 TR | |||
| Description | IC DISTRIBUTION SW 1.2A SOT23-5 | |||
| Quantity Available | 1699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2004-1.2YM5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Current Limit | 1.2A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 100 mOhm |
| Drawing Number | 576; SOT23-5LD-PD-1-B; M5; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2004 1 2YM5 TR MIC200412YM5 TR 576 2584 1 ND 57625841ND 576-2584-1 |
MIC2004-1.2YM5 TR Specification Sheet
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5 TR (576-2584-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.2A 2.5 ~ 5.5 V MIC2004-1.2YM5 TRIC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2004-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2584-2-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2004-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2584-1-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2004-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2584-6-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2003-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2003-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2003-1.2YM5 TR-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2013-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2013-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2013-1.2YM5 TR-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2014-1.2YM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2014-1.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2014-1.2YM5 TR-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5
Order 'ic distribution sw 1.2a sot23-5 - MIC2004-1.2YM5' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2004-1.2YM5-ND.
IC DISTRIBUTION SW 0.5A SOT23-5 - MIC2004-0.5YM5 TR
Order 'ic distribution sw 0.5a sot23-5 - MIC2004-0.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2582-2-ND.
IC DISTRIBUTION SW 0.8A SOT23-5 - MIC2004-0.8YM5 TR
Order 'ic distribution sw 0.8a sot23-5 - MIC2004-0.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2583-2-ND.
IC DISTRIBUTION SW 0.5A SOT23-5 - MIC2004-0.5YM5 TR
Order 'ic distribution sw 0.5a sot23-5 - MIC2004-0.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2582-1-ND.
IC DISTRIBUTION SW 0.8A SOT23-5 - MIC2004-0.8YM5 TR
Order 'ic distribution sw 0.8a sot23-5 - MIC2004-0.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2583-1-ND.
IC DISTRIBUTION SW 0.5A SOT23-5 - MIC2004-0.5YM5 TR
Order 'ic distribution sw 0.5a sot23-5 - MIC2004-0.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2582-6-ND.
IC DISTRIBUTION SW 0.8A SOT23-5 - MIC2004-0.8YM5 TR
Order 'ic distribution sw 0.8a sot23-5 - MIC2004-0.8YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2583-6-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2004-1.2YM5TX
Order 'ic distribution sw 1.2a sot23-5 - MIC2004-1.2YM5TX' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2004-1.2YM5TX-ND.
IC DISTRIBUTION SW 1.2A SOT23-5 - MIC2005-1.2LYM5 TR
Order 'ic distribution sw 1.2a sot23-5 - MIC2005-1.2LYM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3399-2-ND.
Options for Micrel Inc (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.2A 2.5 ~ 5.5 V MIC2004-1.2YM5 TR
Send this link via E-Mail
Help With This Screen
