IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2528-ND |
1 25 100 250 500 |
8.12000 6.49600 5.48100 5.27800 5.15620 |
Extended Price
8.12 162.40 548.10 1319.50 2578.10 |
| Manufacturer Part Number | SY10H641JZ | |||
| Description | IC CLOCK DRIVER 1:9 28-PLCC | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10H641JZ |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 9 |
| Input | PECL |
| Output | TTL |
| Frequency-Max | 135MHz |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | 576; PLCC-28LD-PD-1-A; ; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10H641JZ SY10H641JZ 576 2528 ND 5762528ND 576-2528 |
SY10H641JZ Specification Sheet
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ (576-2528-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ
Order 'ic clock driver 1:9 28-plcc - SY10H641JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2528-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ TR
Order 'ic clock driver 1:9 28-plcc - SY10H641JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JZ TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641AJC
Order 'ic clock driver 1:9 28-plcc - SY100H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641AJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JC
Order 'ic clock driver 1:9 28-plcc - SY100H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJC
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641AJC
Order 'ic clock driver 1:9 28-plcc - SY10H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641AJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JC
Order 'ic clock driver 1:9 28-plcc - SY10H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY10H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ
Order 'ic clock driver 1:9 28-plcc - SY100H641LJZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2006-5-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JZ TR
Order 'ic clock driver 1:9 28-plcc - SY100H641JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JZ TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JZ
Order 'ic clock driver 1:9 28-plcc - SY100H641JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JZ-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ TR
Order 'ic clock driver 1:9 28-plcc - SY100H641LJZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJZ TR-ND.
IC CLOCK DRIVER 1:9 DIFF 28-PLCC - SY100E111AEJC
Order 'ic clock driver 1:9 diff 28-plcc - SY100E111AEJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E111AEJC-ND.
Send this link via E-Mail
Help With This Screen
