IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG
| Digi-Key Part Number | 576-2066-5-ND |
1 25 100 250 500 |
5.20000 4.15800 3.23400 3.07232 3.00300 |
Extended Price
5.20 103.95 323.40 768.08 1501.50 |
| Manufacturer Part Number | SY88722VKG | |||
| Description | IC LASER DIO DRVR 3.3/5V 10-MSOP | |||
| Quantity Available | 236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY88722VKG |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 622Mbs |
| Current - Bias | - |
| Current - Modulation | 30mA |
| Current - Supply | 25mA |
| Number of Channels | 1 |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY88722VKG SY88722VKG 576 2066 5 ND 57620665ND 576-2066-5 |
SY88722VKG Specification Sheet
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG (576-2066-5-ND)
Related parts:IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88722VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2066-5-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88722VKG TR
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88722VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKG TR-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88822VKG
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88822VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2070-5-ND.
IC LASER DIO DRVR 3.3/5V 10-MSOP - SY88822VKG TR
Order 'ic laser dio drvr 3.3/5v 10-msop - SY88822VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88822VKG TR-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKC
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKC-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKC TR
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKC TR-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKI
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKI-ND.
IC LASER DIO DRVR 5/3.3V 10-MSOP - SY88722VKI TR
Order 'ic laser dio drvr 5/3.3v 10-msop - SY88722VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88722VKI TR-ND.
IC LASER DIO DRVR 3.3V/5V 10MSOP - SY88822VKI TR
Order 'ic laser dio drvr 3.3v/5v 10msop - SY88822VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88822VKI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KI
Order 'ic laser diode driver 5v 10-msop - SY88702KI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KI-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KI TR
Order 'ic laser diode driver 5v 10-msop - SY88702KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88802KI
Order 'ic laser diode driver 5v 10-msop - SY88802KI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88802KI-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88802KI TR
Order 'ic laser diode driver 5v 10-msop - SY88802KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88802KI TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KG TR
Order 'ic laser diode driver 5v 10-msop - SY88702KG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KG TR-ND.
IC LASER DIODE DRIVER 5V 10-MSOP - SY88702KG
Order 'ic laser diode driver 5v 10-msop - SY88702KG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88702KG-ND.
Send this link via E-Mail
Help With This Screen