IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG
| Digi-Key Part Number | 576-2036-5-ND |
1 25 100 250 500 |
4.23000 3.38400 2.63200 2.50040 2.44400 |
Extended Price
4.23 84.60 263.20 625.10 1222.00 |
| Manufacturer Part Number | SY10EP05VZG | |||
| Description | IC GATE AND/NAND 2INP DIFF 8SOIC | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10EP05VZG |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 10EP |
| Package / Case | 8-SOIC |
| Logic Type | 2 Input AND/NAND Gate |
| Packaging | Bulk |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10EP05VZG SY10EP05VZG 576 2036 5 ND 57620365ND 576-2036-5 |
SY10EP05VZG Specification Sheet
IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG (576-2036-5-ND)
Related parts:IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG
Order 'ic gate and/nand 2inp diff 8soic - SY10EP05VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2036-5-ND.
IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG TR
Order 'ic gate and/nand 2inp diff 8soic - SY10EP05VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP05VZG TR-ND.
IC GATE AND/NAND 2INP DIFF 8MSOP - SY10EP05VKG
Order 'ic gate and/nand 2inp diff 8msop - SY10EP05VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2035-5-ND.
IC GATE XOR/XNOR 2INP DIFF 8SOIC - SY10EP08VZG
Order 'ic gate xor/xnor 2inp diff 8soic - SY10EP08VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2037-5-ND.
IC GATE AND/NAND 2INP DIFF 8MSOP - SY10EP05VKG TR
Order 'ic gate and/nand 2inp diff 8msop - SY10EP05VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP05VKG TR-ND.
IC GATE XOR/XNOR 2INP DIFF 8SOIC - SY10EP08VZG TR
Order 'ic gate xor/xnor 2inp diff 8soic - SY10EP08VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VZG TR-ND.
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG
Order 'ic gate xor/xnor 2inp diff 8msop - SY10EP08VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2515-ND.
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG TR
Order 'ic gate xor/xnor 2inp diff 8msop - SY10EP08VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VKG TR-ND.
IC GATE AND/NAND 2INP DIFF 8-DFN - MC100EP05MNR4G
Order 'ic gate and/nand 2inp diff 8-dfn - MC100EP05MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP05MNR4G-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY100EL05ZC
Order 'ic gate and/nand diff 2inp 8soic - SY100EL05ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL05ZC-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY100EL05ZC TR
Order 'ic gate and/nand diff 2inp 8soic - SY100EL05ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL05ZC TR-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY100EL05ZI
Order 'ic gate and/nand diff 2inp 8soic - SY100EL05ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL05ZI-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY100EL05ZI TR
Order 'ic gate and/nand diff 2inp 8soic - SY100EL05ZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL05ZI TR-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY10EL05ZC
Order 'ic gate and/nand diff 2inp 8soic - SY10EL05ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL05ZC-ND.
IC GATE AND/NAND DIFF 2INP 8SOIC - SY10EL05ZC TR
Order 'ic gate and/nand diff 2inp 8soic - SY10EL05ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL05ZC TR-ND.
Send this link via E-Mail
Help With This Screen