IC COMPARATOR W/REFERENCE SC70-5 - MIC845NYC5 TR
| Digi-Key Part Number | 576-1959-1-ND |
1 25 100 250 500 |
1.08000 .90000 .72000 .54000 .50400 |
Extended Price
1.08 22.50 72.00 135.00 252.00 |
| Manufacturer Part Number | MIC845NYC5 TR | |||
| Description | IC COMPARATOR W/REFERENCE SC70-5 | |||
| Quantity Available | 768 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC845NYC5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Open Drain |
| Voltage - Supply | 2.75 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | SC-70-5 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC845NYC5 TR MIC845NYC5 TR 576 1959 1 ND 57619591ND 576-1959-1 |
MIC845NYC5 TR Specification Sheet
IC COMPARATOR W/REFERENCE SC70-5 - MIC845NYC5 TR (576-1959-1-ND)
Related parts:IC COMPARATOR W/REFERENCE SC70-5 - MIC845NYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845NYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1959-1-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845NYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845NYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1959-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845NYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845NYC5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1959-2-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845HYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845HYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2929-1-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845LYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845LYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2930-1-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC841HYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC841HYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2923-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC841LYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC841LYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2924-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC841NYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC841NYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2925-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC842HYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC842HYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2926-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC842LYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC842LYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2927-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC842NYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC842NYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2928-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845HYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845HYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2929-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845LYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845LYC5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2930-6-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845HYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845HYC5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2929-2-ND.
IC COMPARATOR W/REFERENCE SC70-5 - MIC845LYC5 TR
Order 'ic comparator w/reference sc70-5 - MIC845LYC5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2930-2-ND.
Send this link via E-Mail
Help With This Screen