IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1934-1-ND |
1 25 100 250 500 |
1.53000 1.22000 .91500 .85400 .82350 |
Extended Price
1.53 30.50 91.50 213.50 411.75 |
| Manufacturer Part Number | MIC5321-PGYMT TR | |||
| Description | IC REG LDO DUAL 150MA THIN 6-MLF | |||
| Quantity Available | 265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5321-PGYMT TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 6-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V, 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5321 PGYMT TR MIC5321PGYMT TR 576 1934 1 ND 57619341ND 576-1934-1 |
MIC5321-PGYMT TR Specification Sheet
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR (576-1934-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1934-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1934-2-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1934-6-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1932-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1932-2-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-LLYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1932-6-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PKYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PKYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2877-1-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-PKYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-PKYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2877-2-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-GFYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-GFYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-GFYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-GWYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-GWYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-GWYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-JGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-JGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-JGYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-JJYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-JJYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-JJYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-KDYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-KDYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-KDYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-KGYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-KGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-KGYMT TR-ND.
IC REG LDO DUAL 150MA THIN 6-MLF - MIC5321-MFYMT TR
Order 'ic reg ldo dual 150ma thin 6-mlf - MIC5321-MFYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5321-MFYMT TR-ND.
Send this link via E-Mail
Help With This Screen