IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1914-1-ND |
1 25 100 250 500 |
1.26000 1.05000 .84000 .63000 .58800 |
Extended Price
1.26 26.25 84.00 157.50 294.00 |
| Manufacturer Part Number | MIC5320-MFYD6 TR | |||
| Description | IC REG ULDO 150MA DUAL TSOT23-6 | |||
| Quantity Available | 494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5320-MFYD6 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | TSOT-23-6 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.8V, 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5320 MFYD6 TR MIC5320MFYD6 TR 576 1914 1 ND 57619141ND 576-1914-1 |
MIC5320-MFYD6 TR Specification Sheet
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR (576-1914-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1914-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1914-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1914-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1916-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1916-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1916-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MMYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MMYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1918-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MMYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MMYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1918-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MMYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MMYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1918-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SJYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SJYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1927-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SJYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SJYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1927-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SJYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SJYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1927-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SSYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SSYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1931-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SSYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SSYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1931-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-SSYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-SSYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1931-6-ND.
Send this link via E-Mail
Help With This Screen