IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1891-2-ND |
5000 10000 25000 |
.78800 .77200 .75600 |
Extended Price
3940.00 7720.00 18900.00 |
| Manufacturer Part Number | MIC5310-NNYML TR | |||
| Description | IC REG ULDO DUAL 150MA 8-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5310-NNYML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5310 NNYML TR MIC5310NNYML TR 576 1891 2 ND 57618912ND 576-1891-2 |
MIC5310-NNYML TR Specification Sheet
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR (576-1891-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1891-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1891-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1891-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1884-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1884-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1884-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1885-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1885-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1885-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1886-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1886-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1886-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1887-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1887-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1887-6-ND.
Send this link via E-Mail
Help With This Screen