IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
| Digi-Key Part Number | 576-1891-1-ND |
1 25 100 250 500 |
1.38000 1.15000 .92000 .69000 .64400 |
Extended Price
1.38 28.75 92.00 172.50 322.00 |
| Manufacturer Part Number | MIC5310-NNYML TR | |||
| Description | IC REG ULDO DUAL 150MA 8-MLF | |||
| Quantity Available | 1024 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5310-NNYML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 8-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5310 NNYML TR MIC5310NNYML TR 576 1891 1 ND 57618911ND 576-1891-1 |
MIC5310-NNYML TR Specification Sheet
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR (576-1891-1-ND)
Related parts:IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1891-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1891-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-NNYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1891-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1884-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1884-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-GFYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-GFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1884-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1885-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1885-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KDYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KDYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1885-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1886-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1886-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-KGYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-KGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1886-6-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1887-1-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1887-2-ND.
IC REG ULDO DUAL 150MA 8-MLF - MIC5310-MKYML TR
Order 'ic reg uldo dual 150ma 8-mlf - MIC5310-MKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1887-6-ND.
Send this link via E-Mail
Help With This Screen