IC REG LDO 300MA 1.8V TSOT23-5 - MIC5307-1.8YD5 TR
| Digi-Key Part Number | 576-1883-1-ND |
1 25 100 250 500 |
.96000 .80000 .64000 .48000 .44800 |
Extended Price
0.96 20.00 64.00 120.00 224.00 |
| Manufacturer Part Number | MIC5307-1.8YD5 TR | |||
| Description | IC REG LDO 300MA 1.8V TSOT23-5 | |||
| Quantity Available | 1700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5307-1.8YD5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5307 1 8YD5 TR MIC530718YD5 TR 576 1883 1 ND 57618831ND 576-1883-1 |
MIC5307-1.8YD5 TR Specification Sheet
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5307-1.8YD5 TR (576-1883-1-ND)
Related parts:IC REG LDO 300MA 5V 8MSOP - ADP3333ARMZ-5-RL
Order 'ic reg ldo 300ma 5v 8msop - ADP3333ARMZ-5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARMZ-5-RL-ND.
IC REG LDO 300MA 2.8V TSOT23-5 - MIC5307-2.8YD5 TR
Order 'ic reg ldo 300ma 2.8v tsot23-5 - MIC5307-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1610-1-ND.
IC REG LDO 300MA 2.8V TSOT23-5 - MIC5307-2.8YD5 TR
Order 'ic reg ldo 300ma 2.8v tsot23-5 - MIC5307-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1610-2-ND.
IC REG LDO 300MA 2.8V TSOT23-5 - MIC5307-2.8YD5 TR
Order 'ic reg ldo 300ma 2.8v tsot23-5 - MIC5307-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1610-6-ND.
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5307-1.8YD5 TR
Order 'ic reg ldo 300ma 1.8v tsot23-5 - MIC5307-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1883-1-ND.
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5307-1.8YD5 TR
Order 'ic reg ldo 300ma 1.8v tsot23-5 - MIC5307-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1883-2-ND.
IC REG LDO 300MA 1.8V TSOT23-5 - MIC5307-1.8YD5 TR
Order 'ic reg ldo 300ma 1.8v tsot23-5 - MIC5307-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1883-6-ND.
IC REG LDO 300MA 3.0V TSOT23-5 - MIC5307-3.0YD5 TR
Order 'ic reg ldo 300ma 3.0v tsot23-5 - MIC5307-3.0YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2855-1-ND.
IC REG LDO 300MA 3.0V TSOT23-5 - MIC5307-3.0YD5 TR
Order 'ic reg ldo 300ma 3.0v tsot23-5 - MIC5307-3.0YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2855-2-ND.
IC REG LDO 300MA 1.5V TSOT23-5 - MIC5307-1.5YD5 TR
Order 'ic reg ldo 300ma 1.5v tsot23-5 - MIC5307-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5307-1.5YD5 TR-ND.
IC REG LDO 300MA 3.0V TSOT23-5 - MIC5307-3.0YD5 TR
Order 'ic reg ldo 300ma 3.0v tsot23-5 - MIC5307-3.0YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2855-6-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO 1.5A 1% 1.65V TO220-5 - MIC39151-1.65BT
Order 'ic reg ldo 1.5a 1% 1.65v to220-5 - MIC39151-1.65BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC39151-1.65BT-ND.
Send this link via E-Mail
Help With This Screen