IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1864-1-ND |
1 25 100 250 500 |
.99000 .82520 .66000 .49500 .46200 |
Extended Price
0.99 20.63 66.00 123.75 231.00 |
| Manufacturer Part Number | MIC5301YD5 TR | |||
| Description | IC REG ULDO 150MA ADJ TSOT23-5 | |||
| Quantity Available | 2875 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5301YD5 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 150mA |
| Voltage - Output | 1.25 ~ 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5301YD5 TR MIC5301YD5 TR 576 1864 1 ND 57618641ND 576-1864-1 |
MIC5301YD5 TR Specification Sheet
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR (576-1864-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1864-1-ND.
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1864-2-ND.
IC REG ULDO 150MA ADJ TSOT23-5 - MIC5301YD5 TR
Order 'ic reg uldo 150ma adj tsot23-5 - MIC5301YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1864-6-ND.
IC REG ULDO 150MA ADJ TSOT23-6 - MIC5308YD6 TR
Order 'ic reg uldo 150ma adj tsot23-6 - MIC5308YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3023-1-ND.
IC REG ULDO 150MA ADJ TSOT23-6 - MIC5308YD6 TR
Order 'ic reg uldo 150ma adj tsot23-6 - MIC5308YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3023-2-ND.
IC REG ULDO 150MA ADJ TSOT23-6 - MIC5308YD6 TR
Order 'ic reg uldo 150ma adj tsot23-6 - MIC5308YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3023-6-ND.
IC REG ULDO 150MA 2.85V TSOT23-5 - MIC5301-2.85YD5 TR
Order 'ic reg uldo 150ma 2.85v tsot23-5 - MIC5301-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1593-1-ND.
IC REG ULDO 150MA 2.85V TSOT23-5 - MIC5301-2.85YD5 TR
Order 'ic reg uldo 150ma 2.85v tsot23-5 - MIC5301-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1593-2-ND.
IC REG ULDO 150MA 2.85V TSOT23-5 - MIC5301-2.85YD5 TR
Order 'ic reg uldo 150ma 2.85v tsot23-5 - MIC5301-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1593-6-ND.
IC REG ULDO 150MA 2.85V TSOT23-5 - MIC5305-2.85YD5 TR
Order 'ic reg uldo 150ma 2.85v tsot23-5 - MIC5305-2.85YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2850-2-ND.
IC REG ULDO 150MA 2.8V TSOT23-5 - MIC5305-2.8YD5 TR
Order 'ic reg uldo 150ma 2.8v tsot23-5 - MIC5305-2.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2851-2-ND.
IC REG ULDO 150MA 1.5V TSOT23-5 - MIC5301-1.5YD5 TR
Order 'ic reg uldo 150ma 1.5v tsot23-5 - MIC5301-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1858-1-ND.
IC REG ULDO 150MA 1.5V TSOT23-5 - MIC5301-1.5YD5 TR
Order 'ic reg uldo 150ma 1.5v tsot23-5 - MIC5301-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1858-2-ND.
IC REG ULDO 150MA 1.5V TSOT23-5 - MIC5301-1.5YD5 TR
Order 'ic reg uldo 150ma 1.5v tsot23-5 - MIC5301-1.5YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1858-6-ND.
IC REG ULDO 150MA 1.8V TSOT23-5 - MIC5301-1.8YD5 TR
Order 'ic reg uldo 150ma 1.8v tsot23-5 - MIC5301-1.8YD5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1859-1-ND.
Send this link via E-Mail
Help With This Screen