Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR

Digi-Key Part Number 576-1734-1-ND
Price Break
1
25
100
250
500
Unit Price
2.05000
1.64000
1.23000
1.14800
1.10700
Extended Price
2.05
41.00
123.00
287.00
553.50
Manufacturer Part NumberMIC2291-34YML TR
DescriptionIC LED DRVR FLASH 34V OVP 8-MLF
Quantity Available 545
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC2291-34YML TR
VendorMicrel Inc (VA)
CategoryIntegrated Circuits (ICs)
Package / Case8-MLF
PackagingCut Tape (CT)
Current - Output/Channel100mA
Number of Outputs1
TypeSwitched Inductor
Voltage - Supply2.5 V ~ 10 V
Voltage - Output32 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC2291 34YML TR
MIC229134YML TR
576 1734 1 ND
57617341ND
576-1734-1

MIC2291-34YML TR Specification Sheet

Image of IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR

IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR (576-1734-1-ND)

Related parts:
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
 Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1734-2-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
 Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-1-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
 Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-6-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34BML TR
 Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-34BML TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15BML TR
 Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-15BML TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
 Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1733-2-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
 Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1735-2-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
 Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2657-2-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
 Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-1-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
 Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-6-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
 Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-1-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
 Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-6-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
 Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2657-1-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
 Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2657-6-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34BML TR
 Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2292-34BML TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR Next: IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR