IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
| Digi-Key Part Number | 576-1733-1-ND |
1 25 100 250 500 |
1.95000 1.56000 1.17000 1.09200 1.05300 |
Extended Price
1.95 39.00 117.00 273.00 526.50 |
| Manufacturer Part Number | MIC2291-15YML TR | |||
| Description | IC LED DRVR FLASH 15V OVP 8-MLF | |||
| Quantity Available | 485 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2291-15YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MLF |
| Packaging | Cut Tape (CT) |
| Current - Output/Channel | 100mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.5 V ~ 10 V |
| Voltage - Output | 14V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2291 15YML TR MIC229115YML TR 576 1733 1 ND 57617331ND 576-1733-1 |
MIC2291-15YML TR Specification Sheet
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR (576-1733-1-ND)
Related parts:IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1733-2-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-1-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-6-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15BML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-15BML TR-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34BML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-34BML TR-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1734-2-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-1-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-6-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34BML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2292-34BML TR-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1735-2-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34BML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2293-34BML TR-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2657-2-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-1-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-6-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2657-1-ND.
Send this link via E-Mail
Help With This Screen