CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYN-S734 - Connectors
| Digi-Key Part Number | ASC12DRYN-S734-ND |
10 |
12.79500 |
Extended Price
127.95 |
| Manufacturer Part Number | ASC12DRYN-S734 | |||
| Description | CONN EDGECARD 24POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC12DRYN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC12DRYN S734 ASC12DRYNS734 |
ASC12DRYN-S734 Specification Sheet
CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYN-S734 (ASC12DRYN-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYN-S734
Order 'conn edgecard 24pos dip .100 sld - ASC12DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRYN-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTH-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTH-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTI-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTI-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTN-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTN-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTS-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTS-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRXH-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRXH-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRXI-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRXI-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRXN-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRXN-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRXS-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRXS-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRYH-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYH-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRYI-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYI-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRYN-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYN-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRYS-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYS-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTH-S734
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTI-S734
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
