CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYI-S93 - Connectors
| Digi-Key Part Number | ASC12DRYI-S93-ND |
10 |
13.35000 |
Extended Price
133.50 |
| Manufacturer Part Number | ASC12DRYI-S93 | |||
| Description | CONN EDGECARD 24POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC12DRYI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC12DRYI S93 ASC12DRYIS93 |
ASC12DRYI-S93 Specification Sheet
CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYI-S93 (ASC12DRYI-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS DIP .100 SLD - ASC12DRYI-S93
Order 'conn edgecard 24pos dip .100 sld - ASC12DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRYI-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTH-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTI-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTN-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTN-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRTS-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTS-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRYH-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYH-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRYI-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYI-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRYN-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYN-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ABC12DRYS-S93
Order 'conn edgecard 24pos dip .100 sld - ABC12DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYS-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRTH-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTH-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRTI-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTI-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRTN-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTN-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRTS-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTS-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRYH-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRYH-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - ACC12DRYI-S93
Order 'conn edgecard 24pos dip .100 sld - ACC12DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
