Aavid Thermalloy Heat Sink Thermal Management 574402B03300G
BOARD LEVEL HEAT SINK - 574402B03300G - Thermal Management
| Digi-Key Part Number | 574402B03300G-ND |
15000 |
.49875 |
Extended Price
7481.25 |
| Manufacturer Part Number | 574402B03300G | |||
| Description | BOARD LEVEL HEAT SINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 574402B03300G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 3W @ 60°C |
| Thermal Resistance @ Forced Air Flow | 6°C/W @ 600 LFM |
| Outline | 21.84mm x 10.03mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
574402B03300G 574402B03300G |
BOARD LEVEL HEAT SINK - 574402B03300G (574402B03300G-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 574402B03300GAavid Thermalloy Heat Sink Thermal Management 574402B03300G
Order 'board level heat sink - 574402B03300G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 574402B03300G-ND.
Aavid Thermalloy Heat Sink Thermal Management 2227B
Order 'board level heat sink - 2227B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2227B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2262B
Order 'board level heat sink - 2262B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2262B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2262R
Order 'board level heat sink - 2262R' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2262R-ND.
Aavid Thermalloy Heat Sink Thermal Management 2263R
Order 'board level heat sink - 2263R' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2263R-ND.
Aavid Thermalloy Heat Sink Thermal Management 2268B
Order 'board level heat sink - 2268B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2268B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2271R
Order 'board level heat sink - 2271R' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2271R-ND.
Aavid Thermalloy Heat Sink Thermal Management 2281B
Order 'board level heat sink - 2281B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2281B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2282B
Order 'board level heat sink - 2282B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2282B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2283B
Order 'board level heat sink - 2283B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2283B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2285B
Order 'board level heat sink - 2285B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2285B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2286B
Order 'board level heat sink - 2286B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2286B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2287B
Order 'board level heat sink - 2287B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2287B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2288B
Order 'board level heat sink - 2288B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2288B-ND.
Aavid Thermalloy Heat Sink Thermal Management 2289B
Order 'board level heat sink - 2289B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2289B-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 574402B03300G
Send this link via E-Mail
Help With This Screen
