SW ROTRY DP 200MA 0.5" PCB TERM - 56DP36-01-2-AJS - Switches
| Digi-Key Part Number | 56DP36-01-2-AJS-ND |
1 |
13.33000 |
Extended Price
13.33 |
| Manufacturer Part Number | 56DP36-01-2-AJS | |||
| Description | SW ROTRY DP 200MA 0.5" PCB TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56DP36-01-2-AJS |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 2 ~ 5 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | DP5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
56DP36 01 2 AJS 56DP36012AJS |
SW ROTRY DP 200MA 0.5" PCB TERM - 56DP36-01-2-AJS (56DP36-01-2-AJS-ND) - Switches
Related parts Switches :SW ROTRY DP 200MA 0.5" PCB TERM - 56DP36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 56DP36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56DP36-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 50D36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 50D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50D36-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 50DP36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 50DP36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50DP36-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 51DP30-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 51DP30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51DP30-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 56DP30-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 56DP30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56DP30-01-2-AJS-ND.
SW ROTARY DP 200MA 0.5" PCB TERM - 51DP30-01-2-AJN
Order 'sw rotary dp 200ma 0.5" pcb term - 51DP30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7310-ND.
SW ROTRY SP 200MA 0.5" PCB TERM - 50D36-01-1-AJS
Order 'sw rotry sp 200ma 0.5" pcb term - 50D36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50D36-01-1-AJS-ND.
SW ROTRY SP 200MA 0.5" PCB TERM - 50DP36-01-1-AJS
Order 'sw rotry sp 200ma 0.5" pcb term - 50DP36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50DP36-01-1-AJS-ND.
SW ROTRY SP 200MA 0.5" PCB TERM - 51D30-01-1-AJS
Order 'sw rotry sp 200ma 0.5" pcb term - 51D30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51D30-01-1-AJS-ND.
SW ROTRY SP 200MA 0.5" PCB TERM - 56DP30-01-1-AJS
Order 'sw rotry sp 200ma 0.5" pcb term - 56DP30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56DP30-01-1-AJS-ND.
SW ROTARY DP 200MA 0.5" PC MNT - 56DP36-01-2-AJN
Order 'sw rotary dp 200ma 0.5" pc mnt - 56DP36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7282-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF30-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF30-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7327-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF30-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF30-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7329-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF36-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF36-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7331-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF36-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF36-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7333-ND.
Send this link via E-Mail
Help With This Screen