FUSECLIP 1/4" W/MNT HOLES NICKEL - 5681-08 - Circuit Protection
| Digi-Key Part Number | 5681-08-ND |
100 |
.76050 |
Extended Price
76.05 |
| Manufacturer Part Number | 5681-08 | |||
| Description | FUSECLIP 1/4" W/MNT HOLES NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5681-08 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | Chassis Mount |
| Material | Spring Brass, Nickel Finish |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5681 08 568108 |
5681-08 Specification Sheet
FUSECLIP 1/4" W/MNT HOLES NICKEL - 5681-08 (5681-08-ND) - Circuit Protection
Related parts Circuit Protection :FUSECLIP 1/4" W/MNT HOLES NICKEL - 5681-08
Order 'fuseclip 1/4" w/mnt holes nickel - 5681-08' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5681-08-ND.
FUSECLIP 1/4" DIP/COPPER ANG LD - BK/1A1119-01
Order 'fuseclip 1/4" dip/copper ang ld - BK/1A1119-01' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-01-ND.
FUSECLIP 1/4" DIP/COPPER ANG LD - BK/1A1119-01-R
Order 'fuseclip 1/4" dip/copper ang ld - BK/1A1119-01-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-01-R-ND.
FUSECLIP 1/4" DIP/BRASS ANG LEAD - BK/1A1119-02
Order 'fuseclip 1/4" dip/brass ang lead - BK/1A1119-02' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-02-ND.
FUSECLIP 1/4" DIP/BRASS ANG LEAD - BK/1A1119-02-R
Order 'fuseclip 1/4" dip/brass ang lead - BK/1A1119-02-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-02-R-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-03
Order 'fuseclip 1/4" tin/copper ang ld - BK/1A1119-03' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-03-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-03-R
Order 'fuseclip 1/4" tin/copper ang ld - BK/1A1119-03-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2825-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-04
Order 'fuseclip 1/4" tin/copper ang ld - BK/1A1119-04' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-04-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-04-R
Order 'fuseclip 1/4" tin/copper ang ld - BK/1A1119-04-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-04-R-ND.
FUSECLIP 1/4" SLV/COPPER ANG LD - BK/1A1119-05
Order 'fuseclip 1/4" slv/copper ang ld - BK/1A1119-05' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2864-ND.
FUSECLIP 1/4" SLV/COPPER ANG LD - BK/1A1119-05-R
Order 'fuseclip 1/4" slv/copper ang ld - BK/1A1119-05-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-05-R-ND.
FUSECLIP 1/4" TIN/BRASS ANG LEAD - BK/1A1119-09
Order 'fuseclip 1/4" tin/brass ang lead - BK/1A1119-09' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-09-ND.
FUSECLIP 1/4" TIN/BRASS ANG LEAD - BK/1A1119-09-R
Order 'fuseclip 1/4" tin/brass ang lead - BK/1A1119-09-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-09-R-ND.
FUSECLIP 1/4" DIP/BRASS ANG LEAD - BK/1A1120-02
Order 'fuseclip 1/4" dip/brass ang lead - BK/1A1120-02' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-02-ND.
FUSECLIP 1/4" DIP/BRASS ANG LEAD - BK/1A1120-02-R
Order 'fuseclip 1/4" dip/brass ang lead - BK/1A1120-02-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-02-R-ND.
Send this link via E-Mail
Help With This Screen
