IC SENSOR PROG ANGLE SOT880 - KMA199E,115 - Sensors, Transducers
| Digi-Key Part Number | 568-4329-6-ND |
1 25 100 250 500 |
4.88000 3.90120 3.03420 2.88252 2.81750 |
Extended Price
4.88 97.53 303.42 720.63 1408.75 |
| Manufacturer Part Number | KMA199E,115 | |||
| Description | IC SENSOR PROG ANGLE SOT880 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMA199E,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Sensors, Transducers |
| Angle - Max | 180° |
| Resolution | 0.04° |
| Interface | 1-Wire Serial |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMA199E,115 KMA199E,115 568 4329 6 ND 56843296ND 568-4329-6 |
KMA199E,115 Specification Sheet
IC SENSOR PROG ANGLE SOT880 - KMA199E,115 (568-4329-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-1-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-6-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4329-2-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-1-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-6-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4286-2-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2CT-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2DKR-ND.
IC SENSOR PROG INTERFACE 16-SOIC - MLX90308LDF
Order 'ic sensor prog interface 16-soic - MLX90308LDF' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90308LDF-ND.
IC MAGNETIC FIELD SENSOR 8-SOIC - KMZ51,115
Order 'ic magnetic field sensor 8-soic - KMZ51,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2425-1-ND.
IC MAGNETIC FIELD SENSOR 16-SOIC - KMZ52,118
Order 'ic magnetic field sensor 16-soic - KMZ52,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2426-1-ND.
IC TEMP SENSOR 8-TSSOP - SA56004EDP,118
Order 'ic temp sensor 8-tssop - SA56004EDP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3338-1-ND.
IC TEMP SENSOR 8-TSSOP - SA56004EDP,118
Order 'ic temp sensor 8-tssop - SA56004EDP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3338-6-ND.
IC MAGNETIC FIELD SENSOR 8-SOIC - KMZ51,115
Order 'ic magnetic field sensor 8-soic - KMZ51,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2425-6-ND.
IC MAGNETIC FIELD SENSOR 16-SOIC - KMZ52,118
Order 'ic magnetic field sensor 16-soic - KMZ52,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2426-6-ND.
Send this link via E-Mail
Help With This Screen
