IC SENSOR PROG ANGLE SOT880 - KMA199E,115
| Digi-Key Part Number | 568-4329-2-ND |
1800 5400 10800 25200 |
2.76331 2.70913 2.65494 2.60076 |
Extended Price
4973.96 14629.30 28673.35 65539.15 |
| Manufacturer Part Number | KMA199E,115 | |||
| Description | IC SENSOR PROG ANGLE SOT880 | |||
| Quantity Available | 1800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMA199E,115 |
| Vendor | NXP Semiconductors |
| Category | Sensors, Transducers |
| Angle - Max | 180° |
| Resolution | 0.04° |
| Interface | 1-Wire Serial |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMA199E,115 KMA199E,115 568 4329 2 ND 56843292ND 568-4329-2 |
KMA199E,115 Specification Sheet
IC SENSOR PROG ANGLE SOT880 - KMA199E,115 (568-4329-2-ND)
Related parts :IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-1-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4329-2-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-6-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-1-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4286-2-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-6-ND.
IC SENSOR PROG INTERFACE 16-SOIC - MLX90308LDF
Order 'ic sensor prog interface 16-soic - MLX90308LDF' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90308LDF-ND.
IC SENSOR DUAL INTER AMP 14-SOIC - LM9040M/NOPB
Order 'ic sensor dual inter amp 14-soic - LM9040M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9040M-ND.
IC SENSOR DUAL INTER AMP 20-PLCC - LM9044V/NOPB
Order 'ic sensor dual inter amp 20-plcc - LM9044V/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044V-ND.
IC SENSOR ELECTRIC FIELD 44-HSOP - MC33794DH
Order 'ic sensor electric field 44-hsop - MC33794DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DH-ND.
IC SENSOR ROT SPEED SOT453B - KMI15/1,115
Order 'ic sensor rot speed sot453b - KMI15/1,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number KMI15/1,115-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215EVA
Order 'ic sensor prog linear hall 4sip - MLX90215EVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215EVA-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215LVA
Order 'ic sensor prog linear hall 4sip - MLX90215LVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215LVA-ND.
IC SENSOR TEMP/DET 3/5.5V 16QSOP - ADM1022ARQ-REEL7
Order 'ic sensor temp/det 3/5.5v 16qsop - ADM1022ARQ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1022ARQ-REEL7-ND.
IC SENSOR TEMP/DET 3/5.5V 16QSOP - ADM1022ARQ-REEL
Order 'ic sensor temp/det 3/5.5v 16qsop - ADM1022ARQ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADM1022ARQ-REEL-ND.
Send this link via E-Mail
Help With This Screen
