IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64/01,15 - Integrated Circuits (ICs)
NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V LPC2124FBD64/01,15
| Digi-Key Part Number | 568-4314-ND |
1 25 100 250 500 1000 5000 |
9.30000 8.37000 7.42140 7.11452 6.97500 6.89130 6.69600 |
Extended Price
9.30 209.25 742.14 1778.63 3487.50 6891.30 33480.00 |
| Manufacturer Part Number | LPC2124FBD64/01,15 | |||
| Description | IC ARM7 MCU FLASH 256K 64-LQFP | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPC2124FBD64/01,15 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256KB (256K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 46 |
| Package / Case | 64-LQFP |
| Speed | 60MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 4x10b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, Microwire, SPI, SSI, SSP, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.65 V ~ 1.95 V |
| Drawing Number | 568; SOT314-2; B, BD, BE, Q; 64 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPC2124FBD64 01,15 LPC2124FBD6401,15 568 4314 ND 5684314ND 568-4314 |
LPC2124FBD64/01,15 Specification Sheet
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64/01,15 (568-4314-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V LPC2124FBD64/01,15IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64/01,15
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2124FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4314-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64/01,15
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2136FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4009-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64/01,15
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2129FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4315-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194HBD64/01,15
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2194HBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4316-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64/01,15
Order 'ic arm7 mcu flash 32k 64-lqfp - LPC2131FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4005-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2132FBD64/01,15
Order 'ic arm7 mcu flash 64k 64-lqfp - LPC2132FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4006-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2134FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2134FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4008-ND.
IC ARM7 MCU FLASH 512K 64-LQFP - LPC2138FBD64/01,15
Order 'ic arm7 mcu flash 512k 64-lqfp - LPC2138FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4010-ND.
IC ARM7 MCU FLASH 64K 64-LQFP - LPC2109FBD64/01,15
Order 'ic arm7 mcu flash 64k 64-lqfp - LPC2109FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4311-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2114FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2114FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4312-ND.
IC ARM7 MCU FLASH 128K 64-LQFP - LPC2119FBD64/01,15
Order 'ic arm7 mcu flash 128k 64-lqfp - LPC2119FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4313-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2124FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2124FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1224-5-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2129FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2129FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1225-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2136FBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2136FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1894-ND.
IC ARM7 MCU FLASH 256K 64-LQFP - LPC2194JBD64,151
Order 'ic arm7 mcu flash 256k 64-lqfp - LPC2194JBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1895-ND.
Options for NXP Semiconductors Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V LPC2124FBD64/01,15
Send this link via E-Mail
Help With This Screen
