IC SENSOR PROG ANGLE SOT637 - KMA200,115 - Sensors, Transducers
Angle, Linear Position Measuring IC SENSOR PROG ANGLE SOT637 - KMA200,115
| Digi-Key Part Number | 568-4286-2-ND |
1800 5400 10800 |
4.46213 4.35503 4.28364 |
Extended Price
8031.83 23517.16 46263.31 |
| Manufacturer Part Number | KMA200,115 | |||
| Description | IC SENSOR PROG ANGLE SOT637 | |||
| Quantity Available | 1800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMA200,115 |
| Vendor | NXP Semiconductors |
| Category | Sensors, Transducers |
| Angle - Max | 180° |
| Resolution | 0.05° |
| Interface | SPI, 3-Wire Serial |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMA200,115 KMA200,115 568 4286 2 ND 56842862ND 568-4286-2 |
KMA200,115 Specification Sheet
IC SENSOR PROG ANGLE SOT637 - KMA200,115 (568-4286-2-ND) - Sensors, Transducers
Related parts Angle, Linear Position Measuring IC SENSOR PROG ANGLE SOT637 - KMA200,115IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-1-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4286-2-ND.
IC SENSOR PROG ANGLE SOT637 - KMA200,115
Order 'ic sensor prog angle sot637 - KMA200,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4286-6-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-1-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4329-2-ND.
IC SENSOR PROG ANGLE SOT880 - KMA199E,115
Order 'ic sensor prog angle sot880 - KMA199E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4329-6-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215EVA
Order 'ic sensor prog linear hall 4sip - MLX90215EVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215EVA-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90215LVA
Order 'ic sensor prog linear hall 4sip - MLX90215LVA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90215LVA-ND.
IC SENSOR PROG INTERFACE 16-SOIC - MLX90308LDF
Order 'ic sensor prog interface 16-soic - MLX90308LDF' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90308LDF-ND.
IC SENSOR PROG LINEAR HALL 4SIP - MLX90251LVA-0
Order 'ic sensor prog linear hall 4sip - MLX90251LVA-0' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90251LVA-0-ND.
IC SENSOR DUAL INTER AMP 14-SOIC - LM9040M/NOPB
Order 'ic sensor dual inter amp 14-soic - LM9040M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9040M-ND.
IC SENSOR DUAL INTER AMP 20-PLCC - LM9044V/NOPB
Order 'ic sensor dual inter amp 20-plcc - LM9044V/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044V-ND.
IC SENSOR ELECTRIC FIELD 44-HSOP - MC33794DH
Order 'ic sensor electric field 44-hsop - MC33794DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DH-ND.
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWB
Order 'ic sensor electric field 54-soic - MC33794DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWB-ND.
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWBR2
Order 'ic sensor electric field 54-soic - MC33794DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWBR2-ND.
Options for Angle, Linear Position Measuring IC SENSOR PROG ANGLE SOT637 - KMA200,115
Send this link via E-Mail
Help With This Screen
