MOSFET N-CH TRENCH 25V LFPAK - PH6325L T/R
| Digi-Key Part Number | 568-2181-1-ND |
1 25 100 250 500 1000 |
1.71000 1.36840 1.02630 .95788 .92368 .88946 |
Extended Price
1.71 34.21 102.63 239.47 461.84 889.46 |
| Manufacturer Part Number | PH6325L T/R | |||
| Description | MOSFET N-CH TRENCH 25V LFPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH6325L T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 25V |
| Current - Continuous Drain (Id) @ 25° C | 78.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6.3 mOhm @ 25A,10V |
| Input Capacitance (Ciss) @ Vds | 1871pF @ 12V |
| Power - Max | 62.5W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 1871nC @ 12V |
| Package / Case | LFPak-4 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PH6325L T R PH6325L TR 568 2181 1 ND 56821811ND 568-2181-1 |
PH6325L T/R Specification Sheet
MOSFET N-CH TRENCH 25V LFPAK - PH6325L T/R (568-2181-1-ND)
Related parts:MOSFET N-CH TRENCH 25V LFPAK - PH6325L T/R
Order 'mosfet n-ch trench 25v lfpak - PH6325L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2181-1-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH6325L T/R
Order 'mosfet n-ch trench 25v lfpak - PH6325L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2181-6-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH2625L T/R
Order 'mosfet n-ch trench 25v lfpak - PH2625L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2177-1-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH2925U T/R
Order 'mosfet n-ch trench 25v lfpak - PH2925U T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2344-1-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH6325L T/R
Order 'mosfet n-ch trench 25v lfpak - PH6325L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2181-2-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH2625L T/R
Order 'mosfet n-ch trench 25v lfpak - PH2625L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2177-6-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH2925U T/R
Order 'mosfet n-ch trench 25v lfpak - PH2925U T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2344-6-ND.
MOSFET N-CH TRENCH 55V LFPAK - PH1955L T/R
Order 'mosfet n-ch trench 55v lfpak - PH1955L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2174-1-ND.
MOSFET N-CH TRENCH 100V LFPAK - PH20100S T/R
Order 'mosfet n-ch trench 100v lfpak - PH20100S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2175-1-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH2520U T/R
Order 'mosfet n-ch trench 20v lfpak - PH2520U T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2176-1-ND.
MOSFET N-CH TRENCH 25V LFPAK - PH2625L T/R
Order 'mosfet n-ch trench 25v lfpak - PH2625L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2177-2-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH3120L T/R
Order 'mosfet n-ch trench 20v lfpak - PH3120L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2178-1-ND.
MOSFET N-CH TRENCH 30V LFPAK - PH4530L T/R
Order 'mosfet n-ch trench 30v lfpak - PH4530L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2179-1-ND.
MOSFET N-CH TRENCH 40V LFPAK - PH4840S T/R
Order 'mosfet n-ch trench 40v lfpak - PH4840S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2180-1-ND.
MOSFET N-CH TRENCH 25V D2PAK - PHB152NQ03LTA /T3
Order 'mosfet n-ch trench 25v d2pak - PHB152NQ03LTA /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2186-1-ND.
Send this link via E-Mail
Help With This Screen