Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R

Digi-Key Part Number 568-1742-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.08000
.06320
.04550
.02976
.02170
.01890
Extended Price
0.08
1.58
4.55
7.44
10.85
18.90
Manufacturer Part NumberPMBT3906 T/R
DescriptionTRANS PNP SW 200MA 40V SOT23
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPMBT3906 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PMBT3906 T R
PMBT3906 TR
568 1742 6 ND
56817426ND
568-1742-6

PMBT3906 T/R Specification Sheet

Image of TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R

TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R (568-1742-6-ND)

Related parts:
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
 Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-1-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
 Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1742-6-ND.
TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R
 Order 'trans pnp sw 200ma 40v sot23 - PMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1742-2-ND.
TRANS NPN SW 200MA 40V SOT23 - PMBT3904 T/R
 Order 'trans npn sw 200ma 40v sot23 - PMBT3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1741-1-ND.
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
 Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1744-1-ND.
TRANS NPN SW 200MA 40V SOT23 - PMBT3904 T/R
 Order 'trans npn sw 200ma 40v sot23 - PMBT3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1741-6-ND.
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
 Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1744-6-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT2222A T/R
 Order 'trans npn sw 600ma 40v sot23 - PMBT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1738-1-ND.
TRANS NPN SW 200MA 15V SOT23 - PMBT2369 T/R
 Order 'trans npn sw 200ma 15v sot23 - PMBT2369 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1739-1-ND.
TRANS PNP SW 600MA 60V SOT23 - PMBT2907A T/R
 Order 'trans pnp sw 600ma 60v sot23 - PMBT2907A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1740-1-ND.
TRANS NPN SW 200MA 40V SOT23 - PMBT3904 T/R
 Order 'trans npn sw 200ma 40v sot23 - PMBT3904 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1741-2-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT4401 T/R
 Order 'trans npn sw 600ma 40v sot23 - PMBT4401 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1743-1-ND.
TRANS PNP SW 600MA 40V SOT23 - PMBT4403 T/R
 Order 'trans pnp sw 600ma 40v sot23 - PMBT4403 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1744-2-ND.
TRANS NPN SW 600MA 40V SOT23 - PMBT2222A T/R
 Order 'trans npn sw 600ma 40v sot23 - PMBT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1738-6-ND.
TRANS NPN SW 200MA 15V SOT23 - PMBT2369 T/R
 Order 'trans npn sw 200ma 15v sot23 - PMBT2369 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1739-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS PNP SW 200MA 40V SOT23 - PMBT3906 T/R Next: TRANS PNP SW 40V 100MA SOT-223 - PZT3906 T/R