IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB-T
| Digi-Key Part Number | 568-1079-6-ND |
1 25 100 250 500 |
1.95000 1.56000 1.17000 1.09200 1.05300 |
Extended Price
1.95 39.00 117.00 273.00 526.50 |
| Manufacturer Part Number | PCF8575TSDB-T | |||
| Description | IC REMOTE I/O EXPANDER 24-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8575TSDB-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 16 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 24-SSOP |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8575TSDB T PCF8575TSDBT 568 1079 6 ND 56810796ND 568-1079-6 |
PCF8575TSDB-T Specification Sheet
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB-T (568-1079-6-ND)
Related parts:IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB-T
Order 'ic remote i/o expander 24-ssop - PCF8575TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1079-1-ND.
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB-T
Order 'ic remote i/o expander 24-ssop - PCF8575TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1079-6-ND.
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB-T
Order 'ic remote i/o expander 24-ssop - PCF8575TSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1079-2-ND.
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575TSDB
Order 'ic remote i/o expander 24-ssop - PCF8575TSDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3989-5-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574TDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574TDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1078-1-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574ATDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574ATDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2030-1-ND.
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575CTSDB
Order 'ic remote i/o expander 24-ssop - PCF8575CTSDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3528-5-ND.
IC REMOTE I/O EXPANDER 24-SSOP - PCF8575CTSDB-T
Order 'ic remote i/o expander 24-ssop - PCF8575CTSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8575CTSDB-T-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574ATDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574ATDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2030-6-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574TDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574TDK-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1078-6-ND.
IC REMOTE I/O EXPANDER 16-SOIC - PCF8574ATD-T
Order 'ic remote i/o expander 16-soic - PCF8574ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1074-1-ND.
IC REMOTE I/O EXPANDER 16-SOIC - PCF8574TD-T
Order 'ic remote i/o expander 16-soic - PCF8574TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1077-1-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574TDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574TDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1078-2-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574ATDK-T
Order 'ic remote i/o expander 20-ssop - PCF8574ATDK-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2030-2-ND.
IC REMOTE I/O EXPANDER 20-SSOP - PCF8574TDK
Order 'ic remote i/o expander 20-ssop - PCF8574TDK' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3988-5-ND.
Send this link via E-Mail
Help With This Screen