CAP 560UF 2.5V ELECT POLY RAD - APSC2R5ELL561MH08S
| Digi-Key Part Number | 565-3217-ND |
1 10 100 500 1000 5000 10000 25000 |
.95000 .70400 .51700 .37400 .29700 .28160 .27500 .26950 |
Extended Price
0.95 7.04 51.70 187.00 297.00 1408.00 2750.00 6737.50 |
| Manufacturer Part Number | APSC2R5ELL561MH08S | |||
| Description | CAP 560UF 2.5V ELECT POLY RAD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APSC2R5ELL561MH08S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Series | NPCAP PSC |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APSC2R5ELL561MH08S APSC2R5ELL561MH08S 565 3217 ND 5653217ND 565-3217 |
APSC2R5ELL561MH08S Specification Sheet
CAP 560UF 2.5V ELECT POLY RAD - APSC2R5ELL561MH08S (565-3217-ND)
Related parts:CAP 560UF 2.5V ELECT POLY RAD - APSC2R5ELL561MH08S
Order 'cap 560uf 2.5v elect poly rad - APSC2R5ELL561MH08S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3217-ND.
CAP 560UF 4.0V ELECT POLY RAD - APS-4R0ELL561MHB5S
Order 'cap 560uf 4.0v elect poly rad - APS-4R0ELL561MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3035-ND.
CAP 560UF 4.0V ELECT POLY RAD - APSA4R0ELL561MHB5S
Order 'cap 560uf 4.0v elect poly rad - APSA4R0ELL561MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3060-ND.
CAP 560UF 4.0V ELECT POLY RAD - APSC4R0ELL561MH08S
Order 'cap 560uf 4.0v elect poly rad - APSC4R0ELL561MH08S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3223-ND.
CAP 560UF 6.3V ELECT POLY RAD - APSC6R3ELL561MH08S
Order 'cap 560uf 6.3v elect poly rad - APSC6R3ELL561MH08S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3227-ND.
CAP 680UF 2.5V ELECT POLY RAD - APS-2R5ELL681MHB5S
Order 'cap 680uf 2.5v elect poly rad - APS-2R5ELL681MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3033-ND.
CAP 1500UF 2.5V ELECT POLY RAD - APS-2R5ELL152MJC5S
Order 'cap 1500uf 2.5v elect poly rad - APS-2R5ELL152MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3034-ND.
CAP 820UF 4.0V ELECT POLY RAD - APS-4R0ELL821MJC5S
Order 'cap 820uf 4.0v elect poly rad - APS-4R0ELL821MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3036-ND.
CAP 390UF 6.3V ELECT POLY RAD - APS-6R3ELL391MHB5S
Order 'cap 390uf 6.3v elect poly rad - APS-6R3ELL391MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3037-ND.
CAP 680UF 6.3V ELECT POLY RAD - APS-6R3ELL681MJC5S
Order 'cap 680uf 6.3v elect poly rad - APS-6R3ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3038-ND.
CAP 270UF 10V ELECT POLY RAD - APS-100ELL271MHB5S
Order 'cap 270uf 10v elect poly rad - APS-100ELL271MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3039-ND.
CAP 470UF 10V ELECT POLY RAD - APS-100ELL471MJC5S
Order 'cap 470uf 10v elect poly rad - APS-100ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3040-ND.
CAP 180UF 16V ELECT POLY RAD - APS-160ELL181MHB5S
Order 'cap 180uf 16v elect poly rad - APS-160ELL181MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3041-ND.
CAP 330UF 16V ELECT POLY RAD - APS-160ELL331MJC5S
Order 'cap 330uf 16v elect poly rad - APS-160ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3042-ND.
CAP 100UF 10V ELECT POLY RAD - APSA100ELL101MFA5G
Order 'cap 100uf 10v elect poly rad - APSA100ELL101MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3047-ND.
Send this link via E-Mail
Help With This Screen