Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G - Capacitors

Digi-Key Part Number 565-3216-6-ND
Price Break
5
10
25
100
Unit Price
1.71800
1.41400
1.31320
1.21200
Extended Price
8.59
14.14
32.83
121.20
Manufacturer Part NumberAPXE160ARA221MJ80G
DescriptionCAP 220UF 16V ELECT POLY SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPXE160ARA221MJ80G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)22.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.327" L x 0.327" W x 0.303" H (8.30mm x 8.30mm x 7.70mm)
PackagingDigi-Reel®
SeriesNPCAP™ PXE
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXE160ARA221MJ80G
APXE160ARA221MJ80G
565 3216 6 ND
56532166ND
565-3216-6

APXE160ARA221MJ80G Specification Sheet

Image of CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G

CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G (565-3216-6-ND) - Capacitors

Related parts Capacitors :
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3216-1-ND.
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3216-2-ND.
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3216-6-ND.
CAP 220UF 16V ELECT POLY SMD - APXA160ARA221MJC0G
 Order 'cap 220uf 16v elect poly smd - APXA160ARA221MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3080-1-ND.
CAP 220UF 16V ELECT POLY SMD - APXA160ARA221MJC0G
 Order 'cap 220uf 16v elect poly smd - APXA160ARA221MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3080-2-ND.
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MHA0G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3215-1-ND.
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MHA0G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3215-2-ND.
CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MHA0G
 Order 'cap 220uf 16v elect poly smd - APXE160ARA221MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3215-6-ND.
CAP 220UF 16V ELECT MVA SMD - EMVA160ADA221MF80G
 Order 'cap 220uf 16v elect mva smd - EMVA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2091-1-ND.
CAP 220UF 16V ELECT MVA SMD - EMVA160ADA221MF80G
 Order 'cap 220uf 16v elect mva smd - EMVA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2091-2-ND.
CAP 220UF 16V ELECT MVE SMD - EMVE160ADA221MF80G
 Order 'cap 220uf 16v elect mve smd - EMVE160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2206-1-ND.
CAP 220UF 16V ELECT MVE SMD - EMVE160ADA221MF80G
 Order 'cap 220uf 16v elect mve smd - EMVE160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2206-2-ND.
CAP 220UF 16V ELECT MVY SMD - EMVY160ADA221MF80G
 Order 'cap 220uf 16v elect mvy smd - EMVY160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2447-1-ND.
CAP 220UF 16V ELECT MVY SMD - EMVY160ADA221MF80G
 Order 'cap 220uf 16v elect mvy smd - EMVY160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2447-2-ND.
CAP 220UF 16V ELECT MZA SMD - EMZA160ADA221MF80G
 Order 'cap 220uf 16v elect mza smd - EMZA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2540-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 220UF 16V ELECT POLY SMD - APXE160ARA221MJ80G Next: CAP 220UF 16V ELECT PW RADIAL - UPW1C221MPD