CAP 470UF 10V ELECT POLY SMD - APXE100ARA471MJ80G
| Digi-Key Part Number | 565-3205-1-ND |
5 10 25 100 500 |
2.15400 1.77500 1.64760 1.52100 1.26750 |
Extended Price
10.77 17.75 41.19 152.10 633.75 |
| Manufacturer Part Number | APXE100ARA471MJ80G | |||
| Description | CAP 470UF 10V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE100ARA471MJ80G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.406" L x 0.406" W x 0.303" H (10.30mm x 10.30mm x 7.70mm) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 19.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE100ARA471MJ80G APXE100ARA471MJ80G 565 3205 1 ND 56532051ND 565-3205-1 |
APXE100ARA471MJ80G Specification Sheet
CAP 470UF 10V ELECT POLY SMD - APXE100ARA471MJ80G (565-3205-1-ND)
Related parts:CAP 470UF 10V ELECT POLY SMD - APXE100ARA471MJ80G
Order 'cap 470uf 10v elect poly smd - APXE100ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3205-1-ND.
CAP 470UF 10V ELECT POLY SMD - APXE100ARA471MJ80G
Order 'cap 470uf 10v elect poly smd - APXE100ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3205-2-ND.
CAP 470UF 10V ELECT POLY SMD - APXE100ARA471MJ80G
Order 'cap 470uf 10v elect poly smd - APXE100ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3205-6-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3072-1-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3072-2-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2079-1-ND.
CAP 470UF 10V ELECT MVA SMD - EMVA100ADA471MHA0G
Order 'cap 470uf 10v elect mva smd - EMVA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2079-2-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2192-1-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2192-2-ND.
CAP 470UF 10V ELECT MVY SMD - EMVY100ADA471MHA0G
Order 'cap 470uf 10v elect mvy smd - EMVY100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2432-1-ND.
CAP 470UF 10V ELECT MVY SMD - EMVY100ADA471MHA0G
Order 'cap 470uf 10v elect mvy smd - EMVY100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2432-2-ND.
CAP 470UF 10V ELECT MZA SMD - EMZA100ADA471MHA0G
Order 'cap 470uf 10v elect mza smd - EMZA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2531-1-ND.
CAP 470UF 10V ELECT MZA SMD - EMZA100ADA471MHA0G
Order 'cap 470uf 10v elect mza smd - EMZA100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2531-2-ND.
CAP 470UF 10V ELECT POLY RAD - APS-100ELL471MJC5S
Order 'cap 470uf 10v elect poly rad - APS-100ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3040-ND.
CAP 470UF 10V ELECT POLY RAD - APSA100ELL471MJB5S
Order 'cap 470uf 10v elect poly rad - APSA100ELL471MJB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3050-ND.
Send this link via E-Mail
Help With This Screen