CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
| Digi-Key Part Number | 565-3197-1-ND |
5 10 25 100 500 |
.80800 .66500 .61760 .57000 .47500 |
Extended Price
4.04 6.65 15.44 57.00 237.50 |
| Manufacturer Part Number | APXE100ARA470ME61G | |||
| Description | CAP 47UF 10V ELECT POLY SMD | |||
| Quantity Available | 960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE100ARA470ME61G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.209" L x 0.209" W x 0.228" H (5.30mm x 5.30mm x 5.80mm) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 28.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE100ARA470ME61G APXE100ARA470ME61G 565 3197 1 ND 56531971ND 565-3197-1 |
APXE100ARA470ME61G Specification Sheet
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G (565-3197-1-ND)
Related parts:CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3197-1-ND.
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3197-2-ND.
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3197-6-ND.
CAP 47UF 10V ELECT POLY SMD - APXA100ARA470MF60G
Order 'cap 47uf 10v elect poly smd - APXA100ARA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3073-1-ND.
CAP 47UF 10V ELECT POLY SMD - APXA100ARA470MF60G
Order 'cap 47uf 10v elect poly smd - APXA100ARA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3073-2-ND.
CAP 47UF 10V ELECT MVA SMD - EMVA100ADA470ME55G
Order 'cap 47uf 10v elect mva smd - EMVA100ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2074-1-ND.
CAP 47UF 10V ELECT MVA SMD - EMVA100ADA470ME55G
Order 'cap 47uf 10v elect mva smd - EMVA100ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2074-2-ND.
CAP 47UF 10V ELECT MVE SMD - EMVE100ADA470MF55G
Order 'cap 47uf 10v elect mve smd - EMVE100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2187-1-ND.
CAP 47UF 10V ELECT MVE SMD - EMVE100ADA470MF55G
Order 'cap 47uf 10v elect mve smd - EMVE100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2187-2-ND.
CAP 47UF 10V ELECT MVY SMD - EMVY100ADA470MF55G
Order 'cap 47uf 10v elect mvy smd - EMVY100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2428-1-ND.
CAP 47UF 10V ELECT MVY SMD - EMVY100ADA470MF55G
Order 'cap 47uf 10v elect mvy smd - EMVY100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2428-2-ND.
CAP 47UF 10V ELECT POLY RAD - APSA100ELL470MFA5G
Order 'cap 47uf 10v elect poly rad - APSA100ELL470MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3051-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
Send this link via E-Mail
Help With This Screen