CAP 120UF 6.3V ELECT POLY SMD - APXE6R3ARA121ME61G
| Digi-Key Part Number | 565-3188-1-ND |
5 10 25 100 500 |
.80800 .66500 .61760 .57000 .47500 |
Extended Price
4.04 6.65 15.44 57.00 237.50 |
| Manufacturer Part Number | APXE6R3ARA121ME61G | |||
| Description | CAP 120UF 6.3V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE6R3ARA121ME61G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | 24.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.209" L x 0.209" W x 0.228" H (5.30mm x 5.30mm x 5.80mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE6R3ARA121ME61G APXE6R3ARA121ME61G 565 3188 1 ND 56531881ND 565-3188-1 |
APXE6R3ARA121ME61G Specification Sheet
CAP 120UF 6.3V ELECT POLY SMD - APXE6R3ARA121ME61G (565-3188-1-ND)
Related parts:CAP 120UF 6.3V ELECT POLY SMD - APXE6R3ARA121ME61G
Order 'cap 120uf 6.3v elect poly smd - APXE6R3ARA121ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3188-1-ND.
CAP 120UF 6.3V ELECT POLY SMD - APXE6R3ARA121ME61G
Order 'cap 120uf 6.3v elect poly smd - APXE6R3ARA121ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3188-2-ND.
CAP 120UF 6.3V ELECT POLY SMD - APXE6R3ARA121ME61G
Order 'cap 120uf 6.3v elect poly smd - APXE6R3ARA121ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3188-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 120UF 6.3V ELECT POLY SMD - APXA6R3ARA121MF60G
Order 'cap 120uf 6.3v elect poly smd - APXA6R3ARA121MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3112-1-ND.
CAP 120UF 6.3V ELECT POLY SMD - APXA6R3ARA121MF60G
Order 'cap 120uf 6.3v elect poly smd - APXA6R3ARA121MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3112-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXH100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXH100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3139-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXH100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXH100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3139-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3200-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3200-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3200-6-ND.
CAP 120UF 16V ELECT POLY SMD - APXE160ARA121MH70G
Order 'cap 120uf 16v elect poly smd - APXE160ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3212-1-ND.
CAP 120UF 16V ELECT POLY SMD - APXE160ARA121MH70G
Order 'cap 120uf 16v elect poly smd - APXE160ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3212-2-ND.
CAP 120UF 16V ELECT POLY SMD - APXE160ARA121MH70G
Order 'cap 120uf 16v elect poly smd - APXE160ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3212-6-ND.
Send this link via E-Mail
Help With This Screen