CAP 1800UF 4.0V ELECT POLY SMD - APXE4R0ARA182MJC0G
| Digi-Key Part Number | 565-3186-1-ND |
5 10 25 100 500 |
3.14600 2.59000 2.40520 2.22000 1.85000 |
Extended Price
15.73 25.90 60.13 222.00 925.00 |
| Manufacturer Part Number | APXE4R0ARA182MJC0G | |||
| Description | CAP 1800UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA182MJC0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 1800µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.406" L x 0.406" W x 0.480" H (10.30mm x 10.30mm x 12.20mm) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA182MJC0G APXE4R0ARA182MJC0G 565 3186 1 ND 56531861ND 565-3186-1 |
APXE4R0ARA182MJC0G Specification Sheet
CAP 1800UF 4.0V ELECT POLY SMD - APXE4R0ARA182MJC0G (565-3186-1-ND)
Related parts:CAP 1800UF 4.0V ELECT POLY SMD - APXE4R0ARA182MJC0G
Order 'cap 1800uf 4.0v elect poly smd - APXE4R0ARA182MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3186-1-ND.
CAP 1800UF 4.0V ELECT POLY SMD - APXE4R0ARA182MJC0G
Order 'cap 1800uf 4.0v elect poly smd - APXE4R0ARA182MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3186-2-ND.
CAP 1800UF 4.0V ELECT POLY SMD - APXE4R0ARA182MJC0G
Order 'cap 1800uf 4.0v elect poly smd - APXE4R0ARA182MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3186-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3068-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3068-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3069-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3069-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3070-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3070-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3071-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3071-2-ND.
Send this link via E-Mail
Help With This Screen