CAP 1200UF 4.0V ELECT POLY SMD - APXE4R0ARA122MHC0G
| Digi-Key Part Number | 565-3185-1-ND |
5 10 25 100 500 |
2.58400 2.12800 1.97600 1.82400 1.52000 |
Extended Price
12.92 21.28 49.40 182.40 760.00 |
| Manufacturer Part Number | APXE4R0ARA122MHC0G | |||
| Description | CAP 1200UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA122MHC0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.472" H (8.30mm x 8.30mm x 12.00mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA122MHC0G APXE4R0ARA122MHC0G 565 3185 1 ND 56531851ND 565-3185-1 |
APXE4R0ARA122MHC0G Specification Sheet
CAP 1200UF 4.0V ELECT POLY SMD - APXE4R0ARA122MHC0G (565-3185-1-ND)
Related parts:CAP 1200UF 4.0V ELECT POLY SMD - APXE4R0ARA122MHC0G
Order 'cap 1200uf 4.0v elect poly smd - APXE4R0ARA122MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3185-1-ND.
CAP 1200UF 4.0V ELECT POLY SMD - APXE4R0ARA122MHC0G
Order 'cap 1200uf 4.0v elect poly smd - APXE4R0ARA122MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3185-2-ND.
CAP 1200UF 4.0V ELECT POLY SMD - APXE4R0ARA122MHC0G
Order 'cap 1200uf 4.0v elect poly smd - APXE4R0ARA122MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3185-6-ND.
CAP 1200UF 4.0V ELECT POLY SMD - APXA4R0ARA122MJC0G
Order 'cap 1200uf 4.0v elect poly smd - APXA4R0ARA122MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3102-1-ND.
CAP 1200UF 4.0V ELECT POLY SMD - APXA4R0ARA122MJC0G
Order 'cap 1200uf 4.0v elect poly smd - APXA4R0ARA122MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3102-2-ND.
CAP 1200UF 2.5V ELECT POLY SMD - APXE2R5ARA122MJ80G
Order 'cap 1200uf 2.5v elect poly smd - APXE2R5ARA122MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3173-1-ND.
CAP 1200UF 2.5V ELECT POLY SMD - APXE2R5ARA122MJ80G
Order 'cap 1200uf 2.5v elect poly smd - APXE2R5ARA122MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3173-2-ND.
CAP 1200UF 2.5V ELECT POLY SMD - APXE2R5ARA122MJ80G
Order 'cap 1200uf 2.5v elect poly smd - APXE2R5ARA122MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3173-6-ND.
CAP 1200UF 2.5V ELECT POLY SMD - AWR-2R5SRB122MF25S
Order 'cap 1200uf 2.5v elect poly smd - AWR-2R5SRB122MF25S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3235-1-ND.
CAP 1200UF 2.5V ELECT POLY SMD - AWR-2R5SRB122MF25S
Order 'cap 1200uf 2.5v elect poly smd - AWR-2R5SRB122MF25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3235-2-ND.
CAP 1200UF 2.5V ELECT POLY SMD - AWR-2R5SRB122MF25S
Order 'cap 1200uf 2.5v elect poly smd - AWR-2R5SRB122MF25S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3235-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
Send this link via E-Mail
Help With This Screen