CAP 1000UF 4.0V ELECT POLY SMD - APXE4R0ARA102MJ80G
| Digi-Key Part Number | 565-3184-1-ND |
5 10 25 100 500 |
2.13800 1.76100 1.63480 1.50900 1.25750 |
Extended Price
10.69 17.61 40.87 150.90 628.75 |
| Manufacturer Part Number | APXE4R0ARA102MJ80G | |||
| Description | CAP 1000UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA102MJ80G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 14.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.406" L x 0.406" W x 0.303" H (10.30mm x 10.30mm x 7.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA102MJ80G APXE4R0ARA102MJ80G 565 3184 1 ND 56531841ND 565-3184-1 |
APXE4R0ARA102MJ80G Specification Sheet
CAP 1000UF 4.0V ELECT POLY SMD - APXE4R0ARA102MJ80G (565-3184-1-ND)
Related parts:CAP 1000UF 4.0V ELECT POLY SMD - APXE4R0ARA102MJ80G
Order 'cap 1000uf 4.0v elect poly smd - APXE4R0ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3184-1-ND.
CAP 1000UF 4.0V ELECT POLY SMD - APXE4R0ARA102MJ80G
Order 'cap 1000uf 4.0v elect poly smd - APXE4R0ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3184-2-ND.
CAP 1000UF 4.0V ELECT POLY SMD - APXE4R0ARA102MJ80G
Order 'cap 1000uf 4.0v elect poly smd - APXE4R0ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3184-6-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXA2R5ARA102MJ80G
Order 'cap 1000uf 2.5v elect poly smd - APXA2R5ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3086-1-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXA2R5ARA102MJ80G
Order 'cap 1000uf 2.5v elect poly smd - APXA2R5ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3086-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXH2R5ARA102MJ80G
Order 'cap 1000uf 2.5v elect poly smd - APXH2R5ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3147-1-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXH2R5ARA102MJ80G
Order 'cap 1000uf 2.5v elect poly smd - APXH2R5ARA102MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3147-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXF2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXF2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3161-1-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXF2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXF2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3161-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXF2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXF2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3161-6-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXE2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXE2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3172-1-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXE2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXE2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3172-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXE2R5ARA102MH80G
Order 'cap 1000uf 2.5v elect poly smd - APXE2R5ARA102MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3172-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
Send this link via E-Mail
Help With This Screen