CAP 470UF 4.0V ELECT POLY SMD - APXE4R0ARA471MH70G
| Digi-Key Part Number | 565-3181-6-ND |
5 10 25 100 500 |
1.39400 1.14800 1.06600 .98400 .82000 |
Extended Price
6.97 11.48 26.65 98.40 410.00 |
| Manufacturer Part Number | APXE4R0ARA471MH70G | |||
| Description | CAP 470UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA471MH70G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 14.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA471MH70G APXE4R0ARA471MH70G 565 3181 6 ND 56531816ND 565-3181-6 |
APXE4R0ARA471MH70G Specification Sheet
CAP 470UF 4.0V ELECT POLY SMD - APXE4R0ARA471MH70G (565-3181-6-ND)
Related parts:CAP 470UF 4.0V ELECT POLY SMD - APXE4R0ARA471MH70G
Order 'cap 470uf 4.0v elect poly smd - APXE4R0ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3181-1-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXE4R0ARA471MH70G
Order 'cap 470uf 4.0v elect poly smd - APXE4R0ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3181-2-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXE4R0ARA471MH70G
Order 'cap 470uf 4.0v elect poly smd - APXE4R0ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3181-6-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3072-1-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3072-2-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXA4R0ARA471MJ80G
Order 'cap 470uf 4.0v elect poly smd - APXA4R0ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3106-1-ND.
CAP 470UF 4.0V ELECT POLY SMD - APXA4R0ARA471MJ80G
Order 'cap 470uf 4.0v elect poly smd - APXA4R0ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3106-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3117-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MHC0G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3117-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3118-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXA6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXA6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3118-2-ND.
CAP 470UF 2.5V ELECT POLY SMD - APXC2R5ARA471MH70G
Order 'cap 470uf 2.5v elect poly smd - APXC2R5ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3132-1-ND.
CAP 470UF 2.5V ELECT POLY SMD - APXC2R5ARA471MH70G
Order 'cap 470uf 2.5v elect poly smd - APXC2R5ARA471MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3132-2-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXH6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXH6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3158-1-ND.
CAP 470UF 6.3V ELECT POLY SMD - APXH6R3ARA471MJ80G
Order 'cap 470uf 6.3v elect poly smd - APXH6R3ARA471MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3158-2-ND.
Send this link via E-Mail
Help With This Screen