CAP 150UF 4.0V ELECT POLY SMD - APXE4R0ARA151ME61G - Capacitors
| Digi-Key Part Number | 565-3177-2-ND |
1000 5000 10000 25000 |
.25650 .24320 .23750 .23275 |
Extended Price
256.50 1216.00 2375.00 5818.75 |
| Manufacturer Part Number | APXE4R0ARA151ME61G | |||
| Description | CAP 150UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA151ME61G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 22.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.209" L x 0.209" W x 0.228" H (5.30mm x 5.30mm x 5.80mm) |
| Packaging | Tape & Reel (TR) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA151ME61G APXE4R0ARA151ME61G 565 3177 2 ND 56531772ND 565-3177-2 |
APXE4R0ARA151ME61G Specification Sheet
CAP 150UF 4.0V ELECT POLY SMD - APXE4R0ARA151ME61G (565-3177-2-ND) - Capacitors
Related parts Capacitors :CAP 150UF 4.0V ELECT POLY SMD - APXE4R0ARA151ME61G
Order 'cap 150uf 4.0v elect poly smd - APXE4R0ARA151ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3177-1-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXE4R0ARA151ME61G
Order 'cap 150uf 4.0v elect poly smd - APXE4R0ARA151ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3177-2-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXE4R0ARA151ME61G
Order 'cap 150uf 4.0v elect poly smd - APXE4R0ARA151ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3177-6-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3077-1-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3077-2-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXA4R0ARA151MF60G
Order 'cap 150uf 4.0v elect poly smd - APXA4R0ARA151MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3099-1-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXA4R0ARA151MF60G
Order 'cap 150uf 4.0v elect poly smd - APXA4R0ARA151MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3099-2-ND.
CAP 150UF 6.3V ELECT POLY SMD - APXA6R3ARA151MH70G
Order 'cap 150uf 6.3v elect poly smd - APXA6R3ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3113-1-ND.
CAP 150UF 6.3V ELECT POLY SMD - APXA6R3ARA151MH70G
Order 'cap 150uf 6.3v elect poly smd - APXA6R3ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3113-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3124-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3124-2-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXC4R0ARA151ME60G
Order 'cap 150uf 4.0v elect poly smd - APXC4R0ARA151ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3133-1-ND.
CAP 150UF 4.0V ELECT POLY SMD - APXC4R0ARA151ME60G
Order 'cap 150uf 4.0v elect poly smd - APXC4R0ARA151ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3133-2-ND.
Send this link via E-Mail
Help With This Screen