CAP 100UF 4.0V ELECT POLY SMD - APXE4R0ARA101ME61G
| Digi-Key Part Number | 565-3176-6-ND |
5 10 25 100 500 |
.80800 .66500 .61760 .57000 .47500 |
Extended Price
4.04 6.65 15.44 57.00 237.50 |
| Manufacturer Part Number | APXE4R0ARA101ME61G | |||
| Description | CAP 100UF 4.0V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE4R0ARA101ME61G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.209" L x 0.209" W x 0.228" H (5.30mm x 5.30mm x 5.80mm) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 22.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE4R0ARA101ME61G APXE4R0ARA101ME61G 565 3176 6 ND 56531766ND 565-3176-6 |
APXE4R0ARA101ME61G Specification Sheet
CAP 100UF 4.0V ELECT POLY SMD - APXE4R0ARA101ME61G (565-3176-6-ND)
Related parts:CAP 100UF 4.0V ELECT POLY SMD - APXE4R0ARA101ME61G
Order 'cap 100uf 4.0v elect poly smd - APXE4R0ARA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3176-1-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXE4R0ARA101ME61G
Order 'cap 100uf 4.0v elect poly smd - APXE4R0ARA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3176-2-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXE4R0ARA101ME61G
Order 'cap 100uf 4.0v elect poly smd - APXE4R0ARA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3176-6-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXA4R0ARA101MF55G
Order 'cap 100uf 4.0v elect poly smd - APXA4R0ARA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3100-1-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXA4R0ARA101MF55G
Order 'cap 100uf 4.0v elect poly smd - APXA4R0ARA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3100-2-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXA4R0ARA101MF60G
Order 'cap 100uf 4.0v elect poly smd - APXA4R0ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3101-1-ND.
CAP 100UF 4.0V ELECT POLY SMD - APXA4R0ARA101MF60G
Order 'cap 100uf 4.0v elect poly smd - APXA4R0ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3101-2-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXA6R3ARA101MF55G
Order 'cap 100uf 6.3v elect poly smd - APXA6R3ARA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3110-1-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXA6R3ARA101MF55G
Order 'cap 100uf 6.3v elect poly smd - APXA6R3ARA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3110-2-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXA6R3ARA101MF60G
Order 'cap 100uf 6.3v elect poly smd - APXA6R3ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3111-1-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXA6R3ARA101MF60G
Order 'cap 100uf 6.3v elect poly smd - APXA6R3ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3111-2-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXC6R3ARA101ME60G
Order 'cap 100uf 6.3v elect poly smd - APXC6R3ARA101ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3136-1-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXC6R3ARA101ME60G
Order 'cap 100uf 6.3v elect poly smd - APXC6R3ARA101ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3136-2-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXH6R3ARA101MF60G
Order 'cap 100uf 6.3v elect poly smd - APXH6R3ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3155-1-ND.
CAP 100UF 6.3V ELECT POLY SMD - APXH6R3ARA101MF60G
Order 'cap 100uf 6.3v elect poly smd - APXH6R3ARA101MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3155-2-ND.
Send this link via E-Mail
Help With This Screen