CAP 1500UF 2.5V ELECT POLY SMD - APXE2R5ARA152MHC0G
| Digi-Key Part Number | 565-3174-1-ND |
5 10 25 100 500 |
2.58600 2.13000 1.97800 1.82600 1.52166 |
Extended Price
12.93 21.30 49.45 182.60 760.83 |
| Manufacturer Part Number | APXE2R5ARA152MHC0G | |||
| Description | CAP 1500UF 2.5V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE2R5ARA152MHC0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 1500µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Series | NPCAP PXE |
| Package / Case | 0.327" L x 0.327" W x 0.472" H (8.30mm x 8.30mm x 12.00mm) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE2R5ARA152MHC0G APXE2R5ARA152MHC0G 565 3174 1 ND 56531741ND 565-3174-1 |
APXE2R5ARA152MHC0G Specification Sheet
CAP 1500UF 2.5V ELECT POLY SMD - APXE2R5ARA152MHC0G (565-3174-1-ND)
Related parts:CAP 1500UF 2.5V ELECT POLY SMD - APXE2R5ARA152MHC0G
Order 'cap 1500uf 2.5v elect poly smd - APXE2R5ARA152MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3174-1-ND.
CAP 1500UF 2.5V ELECT POLY SMD - APXE2R5ARA152MHC0G
Order 'cap 1500uf 2.5v elect poly smd - APXE2R5ARA152MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3174-2-ND.
CAP 1500UF 2.5V ELECT POLY SMD - APXE2R5ARA152MHC0G
Order 'cap 1500uf 2.5v elect poly smd - APXE2R5ARA152MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3174-6-ND.
CAP 1500UF 6.3V ELECT POLY SMD - APXE6R3ARA152MJC0G
Order 'cap 1500uf 6.3v elect poly smd - APXE6R3ARA152MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3196-1-ND.
CAP 1500UF 6.3V ELECT POLY SMD - APXE6R3ARA152MJC0G
Order 'cap 1500uf 6.3v elect poly smd - APXE6R3ARA152MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3196-2-ND.
CAP 1500UF 6.3V ELECT POLY SMD - APXE6R3ARA152MJC0G
Order 'cap 1500uf 6.3v elect poly smd - APXE6R3ARA152MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3196-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3068-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3068-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3069-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3069-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3070-1-ND.
Send this link via E-Mail
Help With This Screen