CAP 820UF 2.5V ELECT POLY SMD - APXE2R5ARA821MHC0G
| Digi-Key Part Number | 565-3171-1-ND |
5 10 25 100 500 |
2.39200 1.97100 1.83000 1.68910 1.40760 |
Extended Price
11.96 19.71 45.75 168.91 703.80 |
| Manufacturer Part Number | APXE2R5ARA821MHC0G | |||
| Description | CAP 820UF 2.5V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE2R5ARA821MHC0G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.472" H (8.30mm x 8.30mm x 12.00mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE2R5ARA821MHC0G APXE2R5ARA821MHC0G 565 3171 1 ND 56531711ND 565-3171-1 |
APXE2R5ARA821MHC0G Specification Sheet
CAP 820UF 2.5V ELECT POLY SMD - APXE2R5ARA821MHC0G (565-3171-1-ND)
Related parts :CAP 820UF 2.5V ELECT POLY SMD - APXE2R5ARA821MHC0G
Order 'cap 820uf 2.5v elect poly smd - APXE2R5ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3171-1-ND.
CAP 820UF 2.5V ELECT POLY SMD - APXE2R5ARA821MHC0G
Order 'cap 820uf 2.5v elect poly smd - APXE2R5ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3171-2-ND.
CAP 820UF 2.5V ELECT POLY SMD - APXE2R5ARA821MHC0G
Order 'cap 820uf 2.5v elect poly smd - APXE2R5ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3171-6-ND.
CAP 820UF 4.0V ELECT POLY SMD - APXA4R0ARA821MJC0G
Order 'cap 820uf 4.0v elect poly smd - APXA4R0ARA821MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3109-1-ND.
CAP 820UF 4.0V ELECT POLY SMD - APXA4R0ARA821MJC0G
Order 'cap 820uf 4.0v elect poly smd - APXA4R0ARA821MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3109-2-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXA6R3ARA821MJC0G
Order 'cap 820uf 6.3v elect poly smd - APXA6R3ARA821MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3121-1-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXA6R3ARA821MJC0G
Order 'cap 820uf 6.3v elect poly smd - APXA6R3ARA821MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3121-2-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MHC0G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3194-1-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MHC0G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3194-2-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MHC0G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3194-6-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MJ80G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3195-1-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MJ80G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3195-2-ND.
CAP 820UF 6.3V ELECT POLY SMD - APXE6R3ARA821MJ80G
Order 'cap 820uf 6.3v elect poly smd - APXE6R3ARA821MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3195-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
Send this link via E-Mail
Help With This Screen