CAP 560UF 2.5V ELECT POLY SMD - APXE2R5ARA561MF80G - Capacitors
| Digi-Key Part Number | 565-3169-1-ND |
5 10 25 100 500 |
1.11800 .92100 .85480 .78900 .65750 |
Extended Price
5.59 9.21 21.37 78.90 328.75 |
| Manufacturer Part Number | APXE2R5ARA561MF80G | |||
| Description | CAP 560UF 2.5V ELECT POLY SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXE2R5ARA561MF80G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 13.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.303" H (6.60mm x 6.60mm x 7.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAP PXE |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXE2R5ARA561MF80G APXE2R5ARA561MF80G 565 3169 1 ND 56531691ND 565-3169-1 |
APXE2R5ARA561MF80G Specification Sheet
CAP 560UF 2.5V ELECT POLY SMD - APXE2R5ARA561MF80G (565-3169-1-ND) - Capacitors
Related parts Capacitors :CAP 560UF 2.5V ELECT POLY SMD - APXE2R5ARA561MF80G
Order 'cap 560uf 2.5v elect poly smd - APXE2R5ARA561MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3169-1-ND.
CAP 560UF 2.5V ELECT POLY SMD - APXE2R5ARA561MF80G
Order 'cap 560uf 2.5v elect poly smd - APXE2R5ARA561MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3169-2-ND.
CAP 560UF 2.5V ELECT POLY SMD - APXE2R5ARA561MF80G
Order 'cap 560uf 2.5v elect poly smd - APXE2R5ARA561MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3169-6-ND.
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
Order 'cap 560uf 10v elect poly smd - APXA100ARA561MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3074-1-ND.
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
Order 'cap 560uf 10v elect poly smd - APXA100ARA561MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3074-2-ND.
CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G
Order 'cap 560uf 2.5v elect poly smd - APXA2R5ARA561MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3089-1-ND.
CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G
Order 'cap 560uf 2.5v elect poly smd - APXA2R5ARA561MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3089-2-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXA4R0ARA561MHC0G
Order 'cap 560uf 4.0v elect poly smd - APXA4R0ARA561MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3107-1-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXA4R0ARA561MHC0G
Order 'cap 560uf 4.0v elect poly smd - APXA4R0ARA561MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3107-2-ND.
CAP 560UF 6.3V ELECT POLY SMD - APXF6R3ARA561MH80G
Order 'cap 560uf 6.3v elect poly smd - APXF6R3ARA561MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3165-1-ND.
CAP 560UF 6.3V ELECT POLY SMD - APXF6R3ARA561MH80G
Order 'cap 560uf 6.3v elect poly smd - APXF6R3ARA561MH80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3165-2-ND.
CAP 560UF 6.3V ELECT POLY SMD - APXF6R3ARA561MH80G
Order 'cap 560uf 6.3v elect poly smd - APXF6R3ARA561MH80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3165-6-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXE4R0ARA561MH70G
Order 'cap 560uf 4.0v elect poly smd - APXE4R0ARA561MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3182-1-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXE4R0ARA561MH70G
Order 'cap 560uf 4.0v elect poly smd - APXE4R0ARA561MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3182-2-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXE4R0ARA561MH70G
Order 'cap 560uf 4.0v elect poly smd - APXE4R0ARA561MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3182-6-ND.
Send this link via E-Mail
Help With This Screen