BATTERY SLA 12V 16W/CELL - HR4-12-T1
| Digi-Key Part Number | HR4-12-T1-ND |
10 |
23.62500 |
Extended Price
236.25 |
| Manufacturer Part Number | HR4-12-T1 | |||
| Description | BATTERY SLA 12V 16W/CELL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR4-12-T1 |
| Vendor | B B Battery |
| Category | Batteries, Chargers, Holders |
| Type | Lead-Acid (SLA) |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 3.50 A-h [Nom] |
| Termination Style | Spade, .187" |
| Height | 66.040 mm [Typ] |
| Length | 134.112 mm [Typ] |
| Width | 67.056 mm [Typ] |
| Weight | 1.4020 kg [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR4 12 T1 HR412T1 |
HR4-12-T1 Specification Sheet
BATTERY SLA 12V 16W/CELL - HR4-12-T1 (HR4-12-T1-ND)
Related parts:BATTERY SLA 12V 16W/CELL - HR4-12-T1
Order 'battery sla 12v 16w/cell - HR4-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR4-12-T1-ND.
BATTERY SLA 12V 22W/CELL - HR5.5-12-T1
Order 'battery sla 12v 22w/cell - HR5.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR5.5-12-T1-ND.
BATTERY SLA 12V 24W/CELL - HR6-12-T1
Order 'battery sla 12v 24w/cell - HR6-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR6-12-T1-ND.
BATTERY SLA 12V 132W/CELL - HR33-12-B1
Order 'battery sla 12v 132w/cell - HR33-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR33-12-B1-ND.
BATTERY SLA 12V 160W/CELL - HR40-12-B2-1
Order 'battery sla 12v 160w/cell - HR40-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR40-12-B2-1-ND.
BATTERY SLA 12V 200W/CELL - HR50-12-B2
Order 'battery sla 12v 200w/cell - HR50-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR50-12-B2-ND.
BATTERY SLA 12V 23W/CELL - HR5.8-12-T2
Order 'battery sla 12v 23w/cell - HR5.8-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR5.8-12-T2-ND.
BATT SEAL LEAD ACID 12V 36W/CELL - HR9-12-T2
Order 'batt seal lead acid 12v 36w/cell - HR9-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1023-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
Order 'battery sealed lead acid 12v 3ah - BP3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-T1
Order 'battery sealed lead acid 12v 7ah - BP7-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
BATTERY SLA 12V 7AH .250 TERM - BP7-12-T2
Order 'battery sla 12v 7ah .250 term - BP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1012-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
Order 'battery sealed lead acid 12v 5ah - BP5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
BATTERY SEALED LEAD ACID 12V 4AH - BP4-12-T1
Order 'battery sealed lead acid 12v 4ah - BP4-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-12-T1-ND.
BATTERY SLA 6V 36W/CELL - HR9-6-T2
Order 'battery sla 6v 36w/cell - HR9-6-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR9-6-T2-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
Send this link via E-Mail
Help With This Screen