DIMM 100P F/G - 56441-10007LF
Through Hole Memory, Pc Card Connectors, Interconnect FCI DIMM 56441-10007LF
| Digi-Key Part Number | 56441-10007LF-ND |
1024 |
.50807 |
Extended Price
520.26 |
| Manufacturer Part Number | 56441-10007LF | |||
| Description | DIMM 100P F/G | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56441-10007LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 1.000" (25.40mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
56441 10007LF 5644110007LF |
56441-10007LF Specification Sheet
DIMM 100P F/G - 56441-10007LF (56441-10007LF-ND)
Related parts Through Hole Memory, Pc Card Connectors, Interconnect FCI DIMM 56441-10007LFDIMM 100P F/G - 56441-10007LF
Order 'dimm 100p f/g - 56441-10007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 56441-10007LF-ND.
DIMM 100P F/G - 56441-10007
Order 'dimm 100p f/g - 56441-10007' online from Digi-Key. Manufactured by FCI. Digi-Key part number 56441-10007-ND.
CONN DIMM DDR2 240POS VERT PCB - 10005639-11107LF
Order 'conn dimm ddr2 240pos vert pcb - 10005639-11107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1000-ND.
CONN DIMM DDR2 240POS VERT PCB - 10005639-11109LF
Order 'conn dimm ddr2 240pos vert pcb - 10005639-11109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1001-ND.
CONN DIMM DDR2 240POS VERT PCB - 10005639-12207LF
Order 'conn dimm ddr2 240pos vert pcb - 10005639-12207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1002-ND.
CONN DIMM DDR2 240PS STR PRESSFT - 10034542-10002LF
Order 'conn dimm ddr2 240ps str pressft - 10034542-10002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1005-ND.
CONN FBDIMM DDR2 240POS VERT PCB - 10037402-11107LF
Order 'conn fbdimm ddr2 240pos vert pcb - 10037402-11107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1003-ND.
CONN FBDIMM DDR2 240POS VERT PCB - 10037402-11109LF
Order 'conn fbdimm ddr2 240pos vert pcb - 10037402-11109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1004-ND.
DDR 184P V/T F/G - 10002394-20304
Order 'ddr 184p v/t f/g - 10002394-20304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002394-20304-ND.
DDR 240P V/T F/G - 10005639-12202
Order 'ddr 240p v/t f/g - 10005639-12202' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10005639-12202-ND.
DDR 184P V/T F/G - 52515-21003
Order 'ddr 184p v/t f/g - 52515-21003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52515-21003-ND.
DDR 184P V/T F/G - 55635-23302
Order 'ddr 184p v/t f/g - 55635-23302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55635-23302-ND.
DDR 184P V/T F/G - 55660-20302
Order 'ddr 184p v/t f/g - 55660-20302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55660-20302-ND.
DDR 184P V/T F/G - 55660-20304
Order 'ddr 184p v/t f/g - 55660-20304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55660-20304-ND.
DDR 184P R/A - 57997-21102LF
Order 'ddr 184p r/a - 57997-21102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57997-21102LF-ND.
Options for Through Hole Memory, Pc Card Connectors, Interconnect FCI DIMM 56441-10007LF
Send this link via E-Mail
Help With This Screen
