IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM - Sensors, Transducers
Image, Camera IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM
| Digi-Key Part Number | 557-1397-ND |
1 25 100 250 500 1000 2500 5000 10000 |
23.85000 20.14000 16.96000 15.37000 14.31000 13.51500 13.14400 12.98500 12.72000 |
Extended Price
23.85 503.50 1696.00 3842.50 7155.00 13515.00 32860.00 64925.00 127200.00 |
| Manufacturer Part Number | MT9P031I12STM | |||
| Description | IC SENSOR IMAGE 5MP MONO 48LCC | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9P031I12STM |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 2.2µm x 2.2µm |
| Active Pixel Array | 2592H x 1944V |
| Frames per Second | 60 |
| Voltage - Supply | 2.8V |
| Package / Case | 48-iLCC |
| Packaging | Tray |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9P031I12STM MT9P031I12STM 557 1397 ND 5571397ND 557-1397 |
MT9P031I12STM Specification Sheet
IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM (557-1397-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STMIC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM
Order 'ic sensor image 5mp mono 48lcc - MT9P031I12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1397-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T031C12STC
Order 'ic sensor image color 48plcc - MT9T031C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1452-ND.
IC SENSOR IMAGE COLOR 48PLCC - MT9T001C12STC
Order 'ic sensor image color 48plcc - MT9T001C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1453-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V024IA7XTC
Order 'ic sensor image vga color 52ibga - MT9V024IA7XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1446-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V034C12STC
Order 'ic sensor image vga color 48clcc - MT9V034C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number MT9V034C12STC-ND.
IC SENSOR IMAGE VGA SOC 9X9BGA - MT9V126IA3XTC
Order 'ic sensor image vga soc 9x9bga - MT9V126IA3XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number MT9V126IA3XTC-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1306-ND.
IC SENSOR IMAGE 1.6MP MONO 48LCC - MT9M032C12STMU
Order 'ic sensor image 1.6mp mono 48lcc - MT9M032C12STMU' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1396-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM
Order 'ic sensor image mono 280-pga - MT9M413C36STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1153-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1270-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE MONO 84-LCC - CYII4SM1300AA-QDC
Order 'ic sensor image mono 84-lcc - CYII4SM1300AA-QDC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYII4SM1300AA-QDC-ND.
IC SENSOR IMAGE MONO 49-PGA - CYII4SM014KAA-GEC
Order 'ic sensor image mono 49-pga - CYII4SM014KAA-GEC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYII4SM014KAA-GEC-ND.
Options for Image, Camera IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM
Send this link via E-Mail
Help With This Screen
